Memory
MH1M08A0AJ-7
Mitsubishi Electric
Description: Fast Page DRAM Module, 1MX8, 70ns, CMOS, SIMM-30

Overview of MH1M08A0AJ-7 by Mitsubishi Electric

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

CAD Models for MH1M08A0AJ-7 by Mitsubishi Electric
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MH1M08A0AJ-7 by Mitsubishi Electric

MH1M08A0AJ-7
Mitsubishi Electric
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MITSUBISHI ELECTRIC CORP
Part Package Code
SIMM
Package Description
SIMM, SIM30
Pin Count
30
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.02
Access Mode
FAST PAGE
Access Time-Max
70 ns
Additional Feature
RAS ONLY; CAS BEFORE RAS; HIDDEN REFRESH
I/O Type
COMMON
JESD-30 Code
R-XSMA-N30
Memory Density
8388608 bit
Memory IC Type
FAST PAGE DRAM MODULE
Memory Width
8
Number of Functions
1
Number of Ports
1
Number of Terminals
30
Number of Words
1048576 words
Number of Words Code
1000000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
1MX8
Output Characteristics
3-STATE
Package Body Material
UNSPECIFIED
Package Code
SIMM
Package Equivalence Code
SIM30
Package Shape
RECTANGULAR
Package Style
MICROELECTRONIC ASSEMBLY
Qualification Status
Not Qualified
Refresh Cycles
1024
Seated Height-Max
17.78 mm
Standby Current-Max
0.002 A
Supply Current-Max
0.17 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Form
NO LEAD
Terminal Pitch
2.54 mm
Terminal Position
SINGLE
Want to compare parts?
  1. MH1M08A0AJ-7
    Mitsubishi Electric
    Fast Page DRAM Module, 1MX8, 70ns, CMOS, SIMM-30
    VS

Alternate Parts for MH1M08A0AJ-7

This table gives cross-reference parts and alternative options found for MH1M08A0AJ-7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MH1M08A0AJ-7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MCM81430S70 1MX8 FAST PAGE DRAM MODULE, 70ns, SMA30, SIMM-30 Motorola Mobility LLC MH1M08A0AJ-7 vs MCM81430S70
HYM581000BM-70 Fast Page DRAM Module, 1MX8, 70ns, CMOS, SIMM-30 SK Hynix Inc MH1M08A0AJ-7 vs HYM581000BM-70
MCM81430S70 Fast Page DRAM Module, 1MX8, 70ns, CMOS, SIMM-30 Motorola Semiconductor Products MH1M08A0AJ-7 vs MCM81430S70
GMM781000DNS-70 Fast Page DRAM Module, 1MX8, 70ns, CMOS, SIMM-30 LG Semicon Co Ltd MH1M08A0AJ-7 vs GMM781000DNS-70
GMM781000CNS-70 Fast Page DRAM Module, 1MX8, 70ns, CMOS, SIMM-30 LG Semicon Co Ltd MH1M08A0AJ-7 vs GMM781000CNS-70
MH1M08CAJ-7 Fast Page DRAM Module, 1MX8, 70ns, CMOS, SIMM-30 Mitsubishi Electric MH1M08A0AJ-7 vs MH1M08CAJ-7
Part Number Description Manufacturer Compare
HB56A18B-12A Fast Page DRAM Module, 1MX8, 120ns, CMOS, SIMM-30 Hitachi Ltd MH1M08A0AJ-7 vs HB56A18B-12A
HYM22100S-80 Fast Page DRAM Module, 1MX8, 80ns, CMOS, SIMM-30 Siemens MH1M08A0AJ-7 vs HYM22100S-80
STI81000A-60TR Fast Page DRAM Module, 1MX8, 60ns, CMOS, SIMM-30 Simple Tech Inc MH1M08A0AJ-7 vs STI81000A-60TR
STI81000A-70GF Fast Page DRAM Module, 1MX8, 70ns, CMOS, SIMM-30 Simple Tech Inc MH1M08A0AJ-7 vs STI81000A-70GF
HYM581000BLM-60 Fast Page DRAM Module, 1MX8, 60ns, CMOS, SIMM-30 SK Hynix Inc MH1M08A0AJ-7 vs HYM581000BLM-60
V404J8SU60 Fast Page DRAM Module, 1MX8, 60ns, CMOS, SIMM-30 Mosel Vitelic Corporation MH1M08A0AJ-7 vs V404J8SU60
HYM581000AM-70 Fast Page DRAM Module, 1MX8, 70ns, CMOS, SIMM-30 SK Hynix Inc MH1M08A0AJ-7 vs HYM581000AM-70
STI81000A-60GV Fast Page DRAM Module, 1MX8, 60ns, CMOS, SIMM-30 Simple Tech Inc MH1M08A0AJ-7 vs STI81000A-60GV
TM024GAD8-15L 1MX8 FAST PAGE DRAM MODULE, 150ns, SMA30, SIMM-30 Texas Instruments MH1M08A0AJ-7 vs TM024GAD8-15L
KMM581000AN-7 Fast Page DRAM Module, 1MX8, 70ns, CMOS, SIMM-30 Samsung Semiconductor MH1M08A0AJ-7 vs KMM581000AN-7

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MH1M08A0AJ-7 by Mitsubishi Electric.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MH1M08A0AJ-7 by Mitsubishi Electric

Select Manufacturer
Which Manufacturer of MH1M08A0AJ-7 would you like to use for your alert(s)?
  • Please alert me when MH1M08A0AJ-7 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MH1M08A0AJ-7 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MH1M08A0AJ-7 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MH1M08A0AJ-7 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MH1M08A0AJ-7.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MH1M08A0AJ-7 by Mitsubishi Electric

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: