Part Details for MH16V6445AWJ-5 by Mitsubishi Electric
Overview of MH16V6445AWJ-5 by Mitsubishi Electric
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MH16V6445AWJ-5
MH16V6445AWJ-5 CAD Models
MH16V6445AWJ-5 Part Data Attributes:
|
MH16V6445AWJ-5
Mitsubishi Electric
Buy Now
Datasheet
|
Compare Parts:
MH16V6445AWJ-5
Mitsubishi Electric
EDO DRAM Module, 16MX64, 50ns, CMOS, DIMM-168
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MITSUBISHI ELECTRIC CORP | |
Part Package Code | DIMM | |
Package Description | DIMM, DIMM168 | |
Pin Count | 168 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.32 | |
Access Mode | FAST PAGE WITH EDO | |
Access Time-Max | 50 ns | |
Additional Feature | CAS BEFORE RAS/HIDDEN REFRESH | |
I/O Type | COMMON | |
JESD-30 Code | R-XDMA-N168 | |
Memory Density | 1073741824 bit | |
Memory IC Type | EDO DRAM MODULE | |
Memory Width | 64 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 168 | |
Number of Words | 16777216 words | |
Number of Words Code | 16000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 16MX64 | |
Output Characteristics | 3-STATE | |
Package Body Material | UNSPECIFIED | |
Package Code | DIMM | |
Package Equivalence Code | DIMM168 | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Refresh Cycles | 4096 | |
Standby Current-Max | 0.008 A | |
Supply Current-Max | 2.08 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL |
Alternate Parts for MH16V6445AWJ-5
This table gives cross-reference parts and alternative options found for MH16V6445AWJ-5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MH16V6445AWJ-5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KMM366F1600BK2-5 | EDO DRAM Module, 16MX64, 50ns, CMOS | Samsung Semiconductor | MH16V6445AWJ-5 vs KMM366F1600BK2-5 |
KMM366F1600CK2-5 | EDO DRAM Module, 16MX64, 50ns, CMOS, GLASS EPOXY, DIMM-168 | Samsung Semiconductor | MH16V6445AWJ-5 vs KMM366F1600CK2-5 |
MH16V6445BWJ-5 | EDO DRAM Module, 16MX64, 50ns, CMOS, DIMM-168 | Mitsubishi Electric | MH16V6445AWJ-5 vs MH16V6445BWJ-5 |
HB56UW1665EJN-5 | EDO DRAM Module, 16MX64, 50ns, CMOS, SOCKET TYPE PACKAGE-168 | Hitachi Ltd | MH16V6445AWJ-5 vs HB56UW1665EJN-5 |