MH113-MH1RP-01BJ1-0070
Samtec Inc
Description: Cable Assembly, 1 Conductor(s), 32AWG, 170V, Cable Assembly,

Overview of MH113-MH1RP-01BJ1-0070 by Samtec Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 4 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
CST7030-070LC Coilcraft Inc Current Sense Transformer,
CST7030-070L Coilcraft Inc Current sensor, SMT, RoHS
CST2010-070LD Coilcraft Inc Current Sense Transformer,

Price & Stock for MH113-MH1RP-01BJ1-0070 by Samtec Inc

Part # Manufacturer Description Stock Price Buy
Onlinecomponents.com Micro High Frequency RF Cable Assembly, 1.13 mm DIA Coax Cable RoHS: Compliant 28 Partner Stock
  • 0 $0
$0 Buy Now
DISTI # 76494582
Verical Cable Assembly Coaxial 0.07m 32AWG MHF1 to SMA PL-F Bag RoHS: Compliant Min Qty: 6 Package Multiple: 1 Americas - 28
  • 6 $11.6400
$11.6400 Buy Now
DISTI # 000000000003518903
Sager RF Cable Assemblies Micro High Frequency RF Cable Assembly, 1.13 mm DIA Coax Cable 0
Buy Now
DISTI # C1S701015038382
Chip1Stop Connector RF 28
  • 10 $15.2000
  • 25 $15.1000
$15.1000 / $15.2000 Buy Now

CAD Models for MH113-MH1RP-01BJ1-0070 by Samtec Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MH113-MH1RP-01BJ1-0070 by Samtec Inc

MH113-MH1RP-01BJ1-0070
Samtec Inc
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
SAMTEC INC
Reach Compliance Code
unknown
Samacsys Manufacturer
SAMTEC
Conductor Finish
SILVER
Conductor Material
COPPER ALLOY
Connector Side1
MHF1 PLUG
Connector Side2
SMA JACK
Connector Support Type
CABLE ASSEMBLY
Cross Section Area
0.032 mm2
DIN Conformance
NO
Diameter
1.13 mm
IEC Conformance
NO
Insulator Material
FLUORINATED ETHYLENE PROPYLENE
Jacket Material
FLUORINATED ETHYLENE PROPYLENE
Length
0.07 mm
MIL Conformance
NO
Number of Conductors
1
Operating Temperature-Max
90 °C
Operating Temperature-Min
-40 °C
Rated Current
2.1 A
Rated Voltage
170 V
Resistance
0.6 Ω
Shielding
YES
Wire Gauge
32 AWG
Wire and Cable Name
CABLE ASSEMBLY
Want to compare parts?
  1. MH113-MH1RP-01BJ1-0070
    Samtec Inc
    Cable Assembly, 1 Conductor(s), 32AWG, 170V, Cable Assembly,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MH113-MH1RP-01BJ1-0070 by Samtec Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MH113-MH1RP-01BJ1-0070 by Samtec Inc

Select Manufacturer
Which Manufacturer of MH113-MH1RP-01BJ1-0070 would you like to use for your alert(s)?
  • Please alert me when MH113-MH1RP-01BJ1-0070 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MH113-MH1RP-01BJ1-0070 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MH113-MH1RP-01BJ1-0070 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MH113-MH1RP-01BJ1-0070 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MH113-MH1RP-01BJ1-0070.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MH113-MH1RP-01BJ1-0070 by Samtec Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: