There are no models available for this part yet.
Overview of MH11067-D1 by Foxconn
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 3 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 4 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
CAD Models for MH11067-D1 by Foxconn
Part Data Attributes for MH11067-D1 by Foxconn
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
HON HAI PRECISION INDUSTRY CO LTD
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.20
|
Connector Type
|
MINI DIN CONNECTOR
|
Contact Finish Termination
|
GOLD (15)
|
JESD-609 Code
|
e4
|
Alternate Parts for MH11067-D1
This table gives cross-reference parts and alternative options found for MH11067-D1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MH11067-D1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MH11066-D1 | Circular DIN Connector | Foxconn | MH11067-D1 vs MH11066-D1 |
MH11067-D1-4F | Circular DIN Connector, 12 Contact(s), Female, Board Mount, Solder Terminal, LEAD FREE | Foxconn | MH11067-D1 vs MH11067-D1-4F |
MH11062-D1 | Circular DIN Connector | Foxconn | MH11067-D1 vs MH11062-D1 |