-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ferrite Chip, 1 Function(s), 1A, 2 Pin(s),
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5962-8501601YA | Renesas Electronics Corporation | Microcircuit, Digital, CMOS, Programmable Interrupt Controller, Monolithic Silicon |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46AK3976
|
Newark | Ferrite Bead, 0402, 1A, 0.2Ohm Rohs Compliant: Yes |Bourns MH1005-601Y RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.0280 / $0.0500 | Buy Now |
DISTI #
118-MH1005-601YCT-ND
|
DigiKey | FERRITE BEAD 600 OHM 0402 1LN Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
7092 In Stock |
|
$0.0125 / $0.1000 | Buy Now |
DISTI #
MH1005-601Y
|
Avnet Americas | Ferrite Chip Bead 600Ohm 1A 200mOhm 2-Pin 0405 T/R - Tape and Reel (Alt: MH1005-601Y) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0130 / $0.0142 | Buy Now |
DISTI #
652-MH1005-601Y
|
Mouser Electronics | Ferrite Beads FB,1x0.5x0.5mm,600 Ohm+/-25%@100MHz,1A RoHS: Compliant | 106662 |
|
$0.0150 / $0.1000 | Buy Now |
DISTI #
V72:2272_26887070
|
Arrow Electronics | Ferrite Beads High Current Chip 600Ohm 25% 100MHz 1A 0.2Ohm DCR 0402 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2224 Container: Cut Strips | Americas - 10000 |
|
$0.0103 / $0.0480 | Buy Now |
|
Onlinecomponents.com | Ferrite Bead - 600 Ohm±25%@100MHz - 1A - SMD - 1x0.5x0.5mm RoHS: Compliant | 0 |
|
$0.0132 / $0.0167 | Buy Now |
DISTI #
62457778
|
Verical | Ferrite Beads High Current Chip 600Ohm 25% 100MHz 1A 0.2Ohm DCR 0402 T/R RoHS: Compliant Min Qty: 459 Package Multiple: 1 Date Code: 2224 | Americas - 10000 |
|
$0.0103 / $0.0112 | Buy Now |
DISTI #
MH1005-601Y
|
TME | Ferrite: bead, Imp.@ 100MHz: 600Ω, SMD, 1A, 0402, R: 200mΩ, -55÷125°C Min Qty: 10000 | 0 |
|
$0.0171 | RFQ |
DISTI #
MH1005-601Y
|
Avnet Abacus | Ferrite Chip Bead 600Ohm 1A 200mOhm 2-Pin 0405 T/R - Tape and Reel (Alt: MH1005-601Y) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 15 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Ferrite Bead - 600 Ohm±25%@100MHz - 1A - SMD - 1x0.5x0.5mm RoHS: Compliant | 0 |
|
$0.0132 / $0.0167 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MH1005-601Y
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
MH1005-601Y
Bourns Inc
Ferrite Chip, 1 Function(s), 1A, 2 Pin(s),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Bourns | |
DC Resistance-Max | 0.2 Ω | |
Filter Type | FERRITE CHIP | |
Height | 0.5 mm | |
Length | 1 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Impedance | 600 OHM Ω | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Rated Current | 1 A | |
Width | 0.5 mm |