-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ferrite Chip, 1 Function(s), 1.2A, 2 Pin(s),
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
970301YD2B | Amphenol Communications Solutions | XCEDE HD 3PAIR DC DIECAST, NO KEY, W/GND, DUAL POST Connector | |
G825M06301YEU | Amphenol Communications Solutions | Board mount - Header Plug - Pin Header 2.0mm Pitch Vertical,SMT,2x3Pin,30u\\ Gold,LCP,4.0mm*2.0mm_6.5mm,With CAP | |
970301YD0B | Amphenol Communications Solutions | XCede HD, Backplane Connectors, Right Angle Receptacle, 3-pair, Guide Module |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46AK3974
|
Newark | Ferrite Bead, 0402, 1.2A, 0.15Ohm Rohs Compliant: Yes |Bourns MH1005-301Y RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.0280 / $0.0500 | Buy Now |
DISTI #
118-MH1005-301YCT-ND
|
DigiKey | FERRITE BEAD 300 OHM 0402 1LN Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
9013 In Stock |
|
$0.0125 / $0.1000 | Buy Now |
DISTI #
MH1005-301Y
|
Avnet Americas | Ferrite Chip Bead 300Ohm 1.2A 150mOhm 2-Pin 0405 T/R - Tape and Reel (Alt: MH1005-301Y) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0130 / $0.0142 | Buy Now |
DISTI #
652-MH1005-301Y
|
Mouser Electronics | Ferrite Beads FB,1x0.5x0.5mm,300 Ohm+/-25%@100MHz,1.2A RoHS: Compliant | 108670 |
|
$0.0150 / $0.1000 | Buy Now |
|
Onlinecomponents.com | Ferrite Bead - 300 Ohm±25%@100MHz - 1.2A - SMD - 1x0.5x0.5mm RoHS: Compliant | 0 |
|
$0.0132 / $0.0167 | Buy Now |
DISTI #
MH1005-301Y
|
TME | Ferrite: bead, Imp.@ 100MHz: 300Ω, SMD, 1.2A, 0402, R: 150mΩ, ±25% Min Qty: 10000 | 0 |
|
$0.0171 | RFQ |
DISTI #
MH1005-301Y
|
Avnet Abacus | Ferrite Chip Bead 300Ohm 1.2A 150mOhm 2-Pin 0405 T/R - Tape and Reel (Alt: MH1005-301Y) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 15 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Ferrite Bead - 300 Ohm±25%@100MHz - 1.2A - SMD - 1x0.5x0.5mm RoHS: Compliant | 0 |
|
$0.0132 / $0.0167 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MH1005-301Y
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
MH1005-301Y
Bourns Inc
Ferrite Chip, 1 Function(s), 1.2A, 2 Pin(s),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Bourns | |
DC Resistance-Max | 0.15 Ω | |
Filter Type | FERRITE CHIP | |
Height | 0.5 mm | |
Length | 1 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Impedance | 300 OHM Ω | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Rated Current | 1.2 A | |
Width | 0.5 mm |