Part Details for MH0013CG/A+ by National Semiconductor Corporation
Overview of MH0013CG/A+ by National Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EV-SOMCRR-EZLITE | Analog Devices | Compact DSP SOM Carrier Evalua | |
EV-21562-AUTO | Analog Devices | ADSP-21562 Audio Weaver Eval B | |
ADSP-CM409CBCZAFRL | Analog Devices | ARM Cortex M4 Mixed-Signal BGA |
Part Details for MH0013CG/A+
MH0013CG/A+ CAD Models
MH0013CG/A+ Part Data Attributes
|
MH0013CG/A+
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
MH0013CG/A+
National Semiconductor Corporation
IC,DUAL 1:1 OUTPUT,BIPOLAR,QUAD,12PIN,METAL
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | QIP, QUAD12,.4SQ | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | S-MQIP-T12 | |
JESD-609 Code | e0 | |
Number of Terminals | 12 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Package Body Material | METAL | |
Package Code | QIP | |
Package Equivalence Code | QUAD12,.4SQ | |
Package Shape | SQUARE | |
Package Style | IN-LINE | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | OTHER | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | QUAD |