Part Details for MGZ8544-6-49-100100 by Stocko Contact GmbH & Co Kg
Overview of MGZ8544-6-49-100100 by Stocko Contact GmbH & Co Kg
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MGZ8544-6-49-100100
MGZ8544-6-49-100100 CAD Models
MGZ8544-6-49-100100 Part Data Attributes
|
MGZ8544-6-49-100100
Stocko Contact GmbH & Co Kg
Buy Now
Datasheet
|
Compare Parts:
MGZ8544-6-49-100100
Stocko Contact GmbH & Co Kg
Board Connector, 100 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | STOCKO CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD CONNECTOR | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 100 |
Alternate Parts for MGZ8544-6-49-100100
This table gives cross-reference parts and alternative options found for MGZ8544-6-49-100100. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MGZ8544-6-49-100100, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8614-00-50-2-LO-7-705-LF | Board Connector, 100 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, LEAD FREE | Amphenol FCi | MGZ8544-6-49-100100 vs 8614-00-50-2-LO-7-705-LF |
8614-00-50-2-LO-11-331-LF | Board Connector, 100 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | MGZ8544-6-49-100100 vs 8614-00-50-2-LO-11-331-LF |
8614-00-50-2-LO-14-332-LF | Board Connector, 100 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | MGZ8544-6-49-100100 vs 8614-00-50-2-LO-14-332-LF |
8614-00-50-2-LO-3-332-LF | Board Connector, 100 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | MGZ8544-6-49-100100 vs 8614-00-50-2-LO-3-332-LF |
8614-00-50-2-LO-8-329-LF | Board Connector, 100 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | MGZ8544-6-49-100100 vs 8614-00-50-2-LO-8-329-LF |
8614-00-50-2-LO-7-329-LF | Board Connector, 100 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, LEAD FREE | Amphenol FCi | MGZ8544-6-49-100100 vs 8614-00-50-2-LO-7-329-LF |
HTSW-150-25-S-D-LA | Board Connector, 100 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, | Samtec Inc | MGZ8544-6-49-100100 vs HTSW-150-25-S-D-LA |
8614-00-50-2-LO-14-327-LF | Board Connector, 100 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, LEAD FREE | Amphenol FCi | MGZ8544-6-49-100100 vs 8614-00-50-2-LO-14-327-LF |
8614-00-50-2-LO-13-328-LF | Board Connector, 100 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | MGZ8544-6-49-100100 vs 8614-00-50-2-LO-13-328-LF |
8614-00-50-2-LO-12-332-LF | Board Connector, 100 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | MGZ8544-6-49-100100 vs 8614-00-50-2-LO-12-332-LF |