Part Details for MGZ8543-6-33-3434 by Stocko Contact GmbH & Co Kg
Overview of MGZ8543-6-33-3434 by Stocko Contact GmbH & Co Kg
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT3434IFE#TRPBF | Analog Devices | Hi V 3A, 200kHz Buck Sw Reg w/ | |
LT3434EFE#TRPBF | Analog Devices | Hi V 3A, 200kHz Buck Sw Reg w/ | |
LT3434IFE#PBF | Analog Devices | Hi V 3A, 200kHz Buck Sw Reg w/ |
Part Details for MGZ8543-6-33-3434
MGZ8543-6-33-3434 CAD Models
MGZ8543-6-33-3434 Part Data Attributes
|
MGZ8543-6-33-3434
Stocko Contact GmbH & Co Kg
Buy Now
Datasheet
|
Compare Parts:
MGZ8543-6-33-3434
Stocko Contact GmbH & Co Kg
Board Connector, 34 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Receptacle
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | STOCKO CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.1 inch | |
Body Depth | 0.168 inch | |
Body Length | 3.4 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | SN | |
Contact Finish Termination | TIN | |
Contact Gender | MALE | |
Contact Material | BRASS | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 10 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1500VAC V | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Rated Current (Signal) | 4 A | |
Reference Standard | UL,VDE | |
Terminal Length | 0.126 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 34 |
Alternate Parts for MGZ8543-6-33-3434
This table gives cross-reference parts and alternative options found for MGZ8543-6-33-3434. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MGZ8543-6-33-3434, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
22-28-5348 | Board Connector, 34 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Receptacle, | Molex | MGZ8543-6-33-3434 vs 22-28-5348 |
22-28-5340 | Board Connector, 34 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Receptacle, | Molex | MGZ8543-6-33-3434 vs 22-28-5340 |
22-28-9345 | Board Connector, 34 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Receptacle, ROHS COMPLIANT | Molex | MGZ8543-6-33-3434 vs 22-28-9345 |
22-28-5343 | Board Connector, 34 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Receptacle, | Molex | MGZ8543-6-33-3434 vs 22-28-5343 |
22-28-5341 | Board Connector, 34 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Receptacle, | Molex | MGZ8543-6-33-3434 vs 22-28-5341 |
22-28-5342 | Board Connector, 34 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Receptacle, | Molex | MGZ8543-6-33-3434 vs 22-28-5342 |
22-28-5346 | Board Connector, 34 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Receptacle, | Molex | MGZ8543-6-33-3434 vs 22-28-5346 |