Part Details for MGV125-25-E28/28X by MACOM
Overview of MGV125-25-E28/28X by MACOM
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Renewable Energy
Part Details for MGV125-25-E28/28X
MGV125-25-E28/28X CAD Models
MGV125-25-E28/28X Part Data Attributes
|
MGV125-25-E28/28X
MACOM
Buy Now
Datasheet
|
Compare Parts:
MGV125-25-E28/28X
MACOM
Varactor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | M/A-COM TECHNOLOGY SOLUTIONS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Diode Type | VARIABLE CAPACITANCE DIODE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |