Part Details for MGS911-B88 by MACOM
Overview of MGS911-B88 by MACOM
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Part Details for MGS911-B88
MGS911-B88 CAD Models
MGS911-B88 Part Data Attributes:
|
MGS911-B88
MACOM
Buy Now
Datasheet
|
Compare Parts:
MGS911-B88
MACOM
Mixer Diode,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | M/A-COM TECHNOLOGY SOLUTIONS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.60 | |
Date Of Intro | 2018-10-24 | |
Breakdown Voltage-Min | 15 V | |
Configuration | COMPLEX | |
Diode Capacitance-Max | 0.1 pF | |
Diode Element Material | GALLIUM ARSENIDE | |
Diode Type | MIXER DIODE | |
Forward Voltage-Max (VF) | 2.1 V | |
Frequency Band | V BAND | |
JESD-30 Code | S-CQMW-F4 | |
Number of Elements | 12 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 0.05 A | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | SQUARE | |
Package Style | MICROWAVE | |
Power Dissipation-Max | 0.075 W | |
Reference Standard | MIL-PRF-19500; MIL-PRF-38534 | |
Reverse Test Voltage | 15 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | FLAT | |
Terminal Position | QUAD |