Part Details for MGS910 by MACOM
Overview of MGS910 by MACOM
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Robotics and Drones
Price & Stock for MGS910
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1465-MGS910-ND
|
DigiKey | SCHOTTKY DIODE,GAAS-BEAMLEAD-B87 Min Qty: 38 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$50.4647 | Buy Now |
DISTI #
937-MGS910
|
Mouser Electronics | Schottky Diodes & Rectifiers Schottky Diode,GaAs-Beamlead-B87 | 0 |
|
$48.4000 | Order Now |
DISTI #
MGS910.B87
|
Richardson RFPD | RF PIN DIODE RoHS: Compliant Min Qty: 100 | 0 |
|
$40.2100 | Buy Now |
Part Details for MGS910
MGS910 CAD Models
MGS910 Part Data Attributes:
|
MGS910
MACOM
Buy Now
Datasheet
|
Compare Parts:
MGS910
MACOM
Mixer Diode, Millimeter Wave Band, Gallium Arsenide, BEAM LEAD PACKAGE-4
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | M/A-COM TECHNOLOGY SOLUTIONS INC | |
Package Description | R-XQMW-F4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.60 | |
Diode Capacitance-Max | 0.1 pF | |
Diode Element Material | GALLIUM ARSENIDE | |
Diode Type | MIXER DIODE | |
Frequency Band | MILLIMETER WAVE BAND | |
JESD-30 Code | R-XQMW-F4 | |
Number of Elements | 12 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROWAVE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Dissipation-Max | 0.075 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | FLAT | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |