Part Details for MGS910-B87 by MACOM
Overview of MGS910-B87 by MACOM
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Robotics and Drones
Part Details for MGS910-B87
MGS910-B87 CAD Models
MGS910-B87 Part Data Attributes:
|
MGS910-B87
MACOM
Buy Now
Datasheet
|
Compare Parts:
MGS910-B87
MACOM
Mixer Diode,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | M/A-COM TECHNOLOGY SOLUTIONS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.60 | |
Date Of Intro | 2018-10-24 | |
Breakdown Voltage-Min | 15 V | |
Configuration | RING, 12 ELEMENTS | |
Diode Capacitance-Max | 0.1 pF | |
Diode Element Material | GALLIUM ARSENIDE | |
Diode Type | MIXER DIODE | |
Forward Voltage-Max (VF) | 2.1 V | |
Frequency Band | V BAND | |
JESD-30 Code | S-CQMW-F4 | |
Number of Elements | 12 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 0.05 A | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | SQUARE | |
Package Style | MICROWAVE | |
Power Dissipation-Max | 0.075 W | |
Reference Standard | MIL-PRF-19500; MIL-PRF-38534 | |
Reverse Test Voltage | 15 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | FLAT | |
Terminal Position | QUAD |