Part Details for MGS03A621JU by IBS Electronics Inc
Overview of MGS03A621JU by IBS Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Part Details for MGS03A621JU
MGS03A621JU CAD Models
MGS03A621JU Part Data Attributes
|
MGS03A621JU
IBS Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
MGS03A621JU
IBS Electronics Inc
Fixed Resistor, Wire Wound, 3W, 620ohm, 5% +/-Tol
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ALLEN (ROBERT G) CO INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Lead Length | 35 mm | |
Manufacturer Series | MGS | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Axial | |
Rated Power Dissipation (P) | 3 W | |
Resistance | 620 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | MGS | |
Technology | WIRE WOUND | |
Tolerance | 5% |