There are no models available for this part yet.
Overview of MGS-70008-TR1 by Avago Technologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 4 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 4 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Transportation and Logistics
Agriculture Technology
Medical Imaging
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Consumer Electronics
Education and Research
Security and Surveillance
Audio and Video Systems
Aerospace and Defense
Healthcare
Renewable Energy
Robotics and Drones
CAD Models for MGS-70008-TR1 by Avago Technologies
Part Data Attributes for MGS-70008-TR1 by Avago Technologies
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
AVAGO TECHNOLOGIES INC
|
Reach Compliance Code
|
unknown
|
Characteristic Impedance
|
50 Ω
|
Construction
|
COMPONENT
|
Input Power-Max (CW)
|
30 dBm
|
Insertion Loss-Max
|
1.5 dB
|
Operating Frequency-Max
|
3000 MHz
|
Operating Frequency-Min
|
|
RF/Microwave Device Type
|
SPDT
|
VSWR-Max
|
1.7
|
Alternate Parts for MGS-70008-TR1
This table gives cross-reference parts and alternative options found for MGS-70008-TR1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MGS-70008-TR1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MGS-70008 | SPDT, 0MHz Min, 3000MHz Max, 1 Func, 1.1dB Insertion Loss-Max, GAAS | Hewlett Packard Co | MGS-70008-TR1 vs MGS-70008 |
MGS-70008-TR2 | SPDT, 0MHz Min, 3000MHz Max, 1.5dB Insertion Loss-Max | Hewlett Packard Co | MGS-70008-TR1 vs MGS-70008-TR2 |
MGS-70008-TR1 | SPDT, 0MHz Min, 3000MHz Max, 1.5dB Insertion Loss-Max | Agilent Technologies Inc | MGS-70008-TR1 vs MGS-70008-TR1 |
MGS-70008-TR2 | SPDT, 0MHz Min, 3000MHz Max, 1.5dB Insertion Loss-Max | Agilent Technologies Inc | MGS-70008-TR1 vs MGS-70008-TR2 |