Part Details for MGRE1/4W-6M2FTR by MERITEK Electronics Corporation
Overview of MGRE1/4W-6M2FTR by MERITEK Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MGRE1/4W-6M2FTR
MGRE1/4W-6M2FTR CAD Models
MGRE1/4W-6M2FTR Part Data Attributes
|
MGRE1/4W-6M2FTR
MERITEK Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
MGRE1/4W-6M2FTR
MERITEK Electronics Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 6200000ohm, 1600V, 1% +/-Tol, 200ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MERITEK ELECTRONICS CORP | |
Package Description | AXIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Additional Feature | RATED AC VOLTAGE (V): 1150 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 6200000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 1600 V |
Alternate Parts for MGRE1/4W-6M2FTR
This table gives cross-reference parts and alternative options found for MGRE1/4W-6M2FTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MGRE1/4W-6M2FTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MGRS1/4W-6M2FTR | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 6200000ohm, 1600V, 1% +/-Tol, 200ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | MERITEK Electronics Corporation | MGRE1/4W-6M2FTR vs MGRS1/4W-6M2FTR |
MGM1/46.2M1%A | RESISTOR, METAL GLAZE/THICK FILM, 0.25W, 1%, 200ppm, 6200000ohm, THROUGH HOLE MOUNT, AXIAL LEADED | SEI Stackpole Electronics Inc | MGRE1/4W-6M2FTR vs MGM1/46.2M1%A |
MGRS1/4W-6M2FB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 6200000ohm, 1600V, 1% +/-Tol, 200ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | MERITEK Electronics Corporation | MGRE1/4W-6M2FTR vs MGRS1/4W-6M2FB |
MGM1/46.2M1%R | RESISTOR, METAL GLAZE/THICK FILM, 0.25W, 1%, 200ppm, 6200000ohm, THROUGH HOLE MOUNT, AXIAL LEADED | SEI Stackpole Electronics Inc | MGRE1/4W-6M2FTR vs MGM1/46.2M1%R |
MGRE1/4W-6M2FB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 6200000ohm, 1600V, 1% +/-Tol, 200ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | MERITEK Electronics Corporation | MGRE1/4W-6M2FTR vs MGRE1/4W-6M2FB |
MG1/46M201%R | RESISTOR, METAL GLAZE/THICK FILM, 0.25W, 1%, 200ppm, 6200000ohm, THROUGH HOLE MOUNT, AXIAL LEADED | SEI Stackpole Electronics Inc | MGRE1/4W-6M2FTR vs MG1/46M201%R |