Datasheets
MGRE1/2WS-43MFB by: MERITEK Electronics Corporation

Fixed Resistor, Metal Glaze/thick Film, 0.5W, 43000000ohm, 1700V, 1% +/-Tol, 200ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT

Part Details for MGRE1/2WS-43MFB by MERITEK Electronics Corporation

Overview of MGRE1/2WS-43MFB by MERITEK Electronics Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for MGRE1/2WS-43MFB

MGRE1/2WS-43MFB CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

MGRE1/2WS-43MFB Part Data Attributes

MGRE1/2WS-43MFB MERITEK Electronics Corporation
Buy Now Datasheet
Compare Parts:
MGRE1/2WS-43MFB MERITEK Electronics Corporation Fixed Resistor, Metal Glaze/thick Film, 0.5W, 43000000ohm, 1700V, 1% +/-Tol, 200ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer MERITEK ELECTRONICS CORP
Package Description AXIAL LEADED, ROHS COMPLIANT
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8533.21.00.90
Mounting Feature THROUGH HOLE MOUNT
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Shape TUBULAR PACKAGE
Packing Method BULK
Rated Power Dissipation (P) 0.5 W
Rated Temperature 70 °C
Resistance 43000000 Ω
Resistor Type FIXED RESISTOR
Surface Mount NO
Technology METAL GLAZE/THICK FILM
Temperature Coefficient 200 ppm/°C
Terminal Shape WIRE
Tolerance 1%
Working Voltage 1700 V

Alternate Parts for MGRE1/2WS-43MFB

This table gives cross-reference parts and alternative options found for MGRE1/2WS-43MFB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MGRE1/2WS-43MFB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
MGRS1/2WS-43MFTR Fixed Resistor, Metal Glaze/thick Film, 0.5W, 43000000ohm, 1700V, 1% +/-Tol, 200ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT MERITEK Electronics Corporation MGRE1/2WS-43MFB vs MGRS1/2WS-43MFTR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MGRE1/2WS-43MFB by MERITEK Electronics Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MGRE1/2WS-43MFB by MERITEK Electronics Corporation

  • Please alert me when MGRE1/2WS-43MFB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MGRE1/2WS-43MFB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MGRE1/2WS-43MFB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MGRE1/2WS-43MFB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MGRE1/2WS-43MFB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MGRE1/2WS-43MFB by MERITEK Electronics Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: