MGRE1/2W-8M2JTR
MERITEK Electronics Corporation
Description: Fixed Resistor, Metal Glaze/thick Film, 0.5W, 8200000ohm, 2000V, 5% +/-Tol, 200ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT

Overview of MGRE1/2W-8M2JTR by MERITEK Electronics Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 5 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for MGRE1/2W-8M2JTR by MERITEK Electronics Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MGRE1/2W-8M2JTR by MERITEK Electronics Corporation

MGRE1/2W-8M2JTR
MERITEK Electronics Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MERITEK ELECTRONICS CORP
Package Description
AXIAL LEADED, ROHS COMPLIANT
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.90
Mounting Feature
THROUGH HOLE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Shape
TUBULAR PACKAGE
Packing Method
TR
Rated Power Dissipation (P)
0.5 W
Rated Temperature
70 °C
Resistance
8200000 Ω
Resistor Type
FIXED RESISTOR
Surface Mount
NO
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
200 ppm/°C
Terminal Shape
WIRE
Tolerance
5%
Working Voltage
2000 V
Want to compare parts?
  1. MGRE1/2W-8M2JTR
    MERITEK Electronics Corporation
    Fixed Resistor, Metal Glaze/thick Film, 0.5W, 8200000ohm, 2000V, 5% +/-Tol, 200ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
    VS

Alternate Parts for MGRE1/2W-8M2JTR

This table gives cross-reference parts and alternative options found for MGRE1/2W-8M2JTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MGRE1/2W-8M2JTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MG1/28.2M5%A RESISTOR, METAL GLAZE/THICK FILM, 0.5W, 5%, 200ppm, 8200000ohm, THROUGH HOLE MOUNT, AXIAL LEADED SEI Stackpole Electronics Inc MGRE1/2W-8M2JTR vs MG1/28.2M5%A
MGRS1/2W-8M2JB Fixed Resistor, Metal Glaze/thick Film, 0.5W, 8200000ohm, 2000V, 5% +/-Tol, 200ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT MERITEK Electronics Corporation MGRE1/2W-8M2JTR vs MGRS1/2W-8M2JB
MG1/28M205%A RESISTOR, METAL GLAZE/THICK FILM, 0.5W, 5%, 200ppm, 8200000ohm, THROUGH HOLE MOUNT, AXIAL LEADED SEI Stackpole Electronics Inc MGRE1/2W-8M2JTR vs MG1/28M205%A
MG1/28M205%T RESISTOR, METAL GLAZE/THICK FILM, 0.5W, 5%, 200ppm, 8200000ohm, THROUGH HOLE MOUNT, AXIAL LEADED SEI Stackpole Electronics Inc MGRE1/2W-8M2JTR vs MG1/28M205%T
MGRE1/2W-8M2JB Fixed Resistor, Metal Glaze/thick Film, 0.5W, 8200000ohm, 2000V, 5% +/-Tol, 200ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT MERITEK Electronics Corporation MGRE1/2W-8M2JTR vs MGRE1/2W-8M2JB

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MGRE1/2W-8M2JTR by MERITEK Electronics Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MGRE1/2W-8M2JTR by MERITEK Electronics Corporation

  • Please alert me when MGRE1/2W-8M2JTR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MGRE1/2W-8M2JTR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MGRE1/2W-8M2JTR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MGRE1/2W-8M2JTR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MGRE1/2W-8M2JTR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MGRE1/2W-8M2JTR by MERITEK Electronics Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: