There are no models available for this part yet.
Overview of MGP55-5900-DBQ by RCD Components Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 4 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Industrial Automation
Electronic Manufacturing
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTP5900IPC-WHMA1B2#PBF | Analog Devices | SmartMesh WirelessHART Mote Mo | |
LTP5900IPC-WHMA#PBF | Analog Devices | SmartMesh WirelessHART Mote Mo | |
LTP5900IPC-WHMA1A2#PBF | Analog Devices | SmartMesh WirelessHART Mote Mo |
CAD Models for MGP55-5900-DBQ by RCD Components Inc
Part Data Attributes for MGP55-5900-DBQ by RCD Components Inc
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
RCD COMPONENTS INC
|
Package Description
|
MELF
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Additional Feature
|
PRECISION
|
JESD-609 Code
|
e0
|
Manufacturer Series
|
MGP
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
CYLINDRICAL PACKAGE
|
Packing Method
|
BULK
|
Rated Power Dissipation (P)
|
0.25 W
|
Rated Temperature
|
70 °C
|
Resistance
|
590 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Surface Mount
|
YES
|
Technology
|
METAL FILM
|
Temperature Coefficient
|
100 ppm/°C
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
0.5%
|
Working Voltage
|
250 V
|
Alternate Parts for MGP55-5900-DBQ
This table gives cross-reference parts and alternative options found for MGP55-5900-DBQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MGP55-5900-DBQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MGP55-5900-DB | Fixed Resistor, Metal Film, 0.25W, 590ohm, 250V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, MELF | RCD Components Inc | MGP55-5900-DBQ vs MGP55-5900-DB |
MGP55-5900-DT | Fixed Resistor, Metal Film, 0.25W, 590ohm, 250V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, MELF | RCD Components Inc | MGP55-5900-DBQ vs MGP55-5900-DT |
MGP55-5900-DBW | Fixed Resistor, Metal Film, 0.25W, 590ohm, 250V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, MELF, ROHS COMPLIANT | RCD Components Inc | MGP55-5900-DBQ vs MGP55-5900-DBW |
MGP55-5900-DTQ | Fixed Resistor, Metal Film, 0.25W, 590ohm, 250V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, MELF | RCD Components Inc | MGP55-5900-DBQ vs MGP55-5900-DTQ |