Part Details for MGP55-1740-CB by RCD Components Inc
Overview of MGP55-1740-CB by RCD Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MGP55-1740-CB
MGP55-1740-CB CAD Models
MGP55-1740-CB Part Data Attributes
|
MGP55-1740-CB
RCD Components Inc
Buy Now
Datasheet
|
Compare Parts:
MGP55-1740-CB
RCD Components Inc
Fixed Resistor, Metal Film, 0.25W, 174ohm, 250V, 0.25% +/-Tol, 100ppm/Cel, Surface Mount, MELF
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | RCD COMPONENTS INC | |
Package Description | MELF | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | PRECISION | |
Manufacturer Series | MGP | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 174 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | YES | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.25% | |
Working Voltage | 250 V |
Alternate Parts for MGP55-1740-CB
This table gives cross-reference parts and alternative options found for MGP55-1740-CB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MGP55-1740-CB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MGP55-1740-CT | Fixed Resistor, Metal Film, 0.25W, 174ohm, 250V, 0.25% +/-Tol, 100ppm/Cel, Surface Mount, MELF | RCD Components Inc | MGP55-1740-CB vs MGP55-1740-CT |
MGP55-1740-CBW | Fixed Resistor, Metal Film, 0.25W, 174ohm, 250V, 0.25% +/-Tol, 100ppm/Cel, Surface Mount, MELF, ROHS COMPLIANT | RCD Components Inc | MGP55-1740-CB vs MGP55-1740-CBW |
MGP55-1740-CBQ | Fixed Resistor, Metal Film, 0.25W, 174ohm, 250V, 0.25% +/-Tol, 100ppm/Cel, Surface Mount, MELF | RCD Components Inc | MGP55-1740-CB vs MGP55-1740-CBQ |