MGP45-4640-FBQ
RCD Components Inc
Description: Fixed Resistor, Metal Film, 0.1W, 464ohm, 100V, 1% +/-Tol, 100ppm/Cel, Surface Mount, MELF

Overview of MGP45-4640-FBQ by RCD Components Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 3 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Industrial Automation Electronic Manufacturing

Available Datasheets

Part # Manufacturer Description Datasheet
ADMV4640BCPZN-RL7 Analog Devices Ku-Band Downconverter w/ integ
EVAL-ADMV4640Z Analog Devices .
ADMV4640BCPZN Analog Devices Ku-Band Downconverter w/ integ

CAD Models for MGP45-4640-FBQ by RCD Components Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MGP45-4640-FBQ by RCD Components Inc

MGP45-4640-FBQ
RCD Components Inc
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
RCD COMPONENTS INC
Package Description
MELF
Reach Compliance Code
compliant
ECCN Code
EAR99
Additional Feature
PRECISION
JESD-609 Code
e0
Manufacturer Series
MGP
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Shape
CYLINDRICAL PACKAGE
Packing Method
BULK
Rated Power Dissipation (P)
0.1 W
Rated Temperature
70 °C
Resistance
464 Ω
Resistor Type
FIXED RESISTOR
Surface Mount
YES
Technology
METAL FILM
Temperature Coefficient
100 ppm/°C
Terminal Finish
TIN LEAD
Terminal Shape
WRAPAROUND
Tolerance
1%
Working Voltage
100 V
Want to compare parts?
  1. MGP45-4640-FBQ
    RCD Components Inc
    Fixed Resistor, Metal Film, 0.1W, 464ohm, 100V, 1% +/-Tol, 100ppm/Cel, Surface Mount, MELF
    VS

Alternate Parts for MGP45-4640-FBQ

This table gives cross-reference parts and alternative options found for MGP45-4640-FBQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MGP45-4640-FBQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MGP45-4640-FT Fixed Resistor, Metal Film, 0.1W, 464ohm, 100V, 1% +/-Tol, 100ppm/Cel, Surface Mount, MELF RCD Components Inc MGP45-4640-FBQ vs MGP45-4640-FT
MGP45-4640-FTW Fixed Resistor, Metal Film, 0.1W, 464ohm, 100V, 1% +/-Tol, 100ppm/Cel, Surface Mount, MELF, ROHS COMPLIANT RCD Components Inc MGP45-4640-FBQ vs MGP45-4640-FTW
MGP45-4640-FTQ Fixed Resistor, Metal Film, 0.1W, 464ohm, 100V, 1% +/-Tol, 100ppm/Cel, Surface Mount, MELF RCD Components Inc MGP45-4640-FBQ vs MGP45-4640-FTQ

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MGP45-4640-FBQ by RCD Components Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MGP45-4640-FBQ by RCD Components Inc

Select Manufacturer
Which Manufacturer of MGP45-4640-FBQ would you like to use for your alert(s)?
  • Please alert me when MGP45-4640-FBQ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MGP45-4640-FBQ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MGP45-4640-FBQ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MGP45-4640-FBQ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MGP45-4640-FBQ.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MGP45-4640-FBQ by RCD Components Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: