Datasheets
MGM12KA1M30 by: SEI Stackpole Electronics Inc

Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1300000ohm, 1800V, 10% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED

Part Details for MGM12KA1M30 by SEI Stackpole Electronics Inc

Overview of MGM12KA1M30 by SEI Stackpole Electronics Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for MGM12KA1M30

MGM12KA1M30 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

MGM12KA1M30 Part Data Attributes

MGM12KA1M30 SEI Stackpole Electronics Inc
Buy Now Datasheet
Compare Parts:
MGM12KA1M30 SEI Stackpole Electronics Inc Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1300000ohm, 1800V, 10% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer STACKPOLE ELECTRONICS INC
Package Description AXIAL LEADED
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8533.21.00.90
Additional Feature FLAME PROOF
Construction Tubular
JESD-609 Code e3
Lead Diameter 0.55 mm
Mounting Feature THROUGH HOLE MOUNT
Number of Terminals 2
Operating Temperature-Max 175 °C
Operating Temperature-Min -55 °C
Package Diameter 2.3 mm
Package Length 6.3 mm
Package Style Axial
Packing Method AMMO PACK
Rated Power Dissipation (P) 0.5 W
Rated Temperature 70 °C
Resistance 1300000 Ω
Resistor Type FIXED RESISTOR
Surface Mount NO
Technology METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C
Terminal Finish MATTE TIN
Terminal Shape WIRE
Tolerance 10%
Working Voltage 1700 V

Alternate Parts for MGM12KA1M30

This table gives cross-reference parts and alternative options found for MGM12KA1M30. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MGM12KA1M30, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
MGM12KT1M30 Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1300000ohm, 1800V, 10% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED SEI Stackpole Electronics Inc MGM12KA1M30 vs MGM12KT1M30
MGM12KB1M30 RESISTOR, METAL GLAZE/THICK FILM, 0.5W, 10%, 100ppm, 1300000ohm, THROUGH HOLE MOUNT, AXIAL LEADED SEI Stackpole Electronics Inc MGM12KA1M30 vs MGM12KB1M30
MGME12KB1M30 Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1300000ohm, 1800V, 10% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED SEI Stackpole Electronics Inc MGM12KA1M30 vs MGME12KB1M30

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MGM12KA1M30 by SEI Stackpole Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MGM12KA1M30 by SEI Stackpole Electronics Inc

Select Manufacturer
Which Manufacturer of MGM12KA1M30 would you like to use for your alert(s)?
  • Please alert me when MGM12KA1M30 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MGM12KA1M30 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MGM12KA1M30 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MGM12KA1M30 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MGM12KA1M30.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MGM12KA1M30 by SEI Stackpole Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: