Part Details for MGK10H6M50FC by Fenghua (HK) Electronics Ltd
Overview of MGK10H6M50FC by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MGK10H6M50FC
MGK10H6M50FC CAD Models
MGK10H6M50FC Part Data Attributes
|
MGK10H6M50FC
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
MGK10H6M50FC
Fenghua (HK) Electronics Ltd
RES, SMT, METAL FILM, 0.0065ohm, 1% +/-TOL, -50, 50PPM TC, 2010 CASE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Reach Compliance Code | unknown | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 170 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 5.08 mm | |
Package Style | SMT | |
Package Width | 2.54 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 1 W | |
Resistance | 0.0065 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin (Sn) | |
Tolerance | 1% |