-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DC-DC Regulated Power Supply Module,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MGJ6D241505DC
|
Avnet Americas | Module DC-DC 2-OUT 15V/-5V 0.3A/0.3A 4.5W/1.5W 7-Pin DIP Tray - Trays (Alt: MGJ6D241505DC) Min Qty: 30 Package Multiple: 30 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$18.1350 | Buy Now |
DISTI #
580-MGJ6D241505DC
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 6W 24VIN 15/5VOUT 300MA DIP RoHS: Compliant | 0 |
|
$14.3300 / $16.9200 | Order Now |
DISTI #
MGJ6D241505DC
|
TTI | Isolated DC/DC Converters - Through Hole 6W 24VIN 15/5VOUT 300MA DIP pbFree: Pb-Free Min Qty: 30 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$16.6800 | Buy Now |
DISTI #
MGJ6D241505DC
|
Avnet Abacus | Module DC-DC 2-OUT 15V/-5V 0.3A/0.3A 4.5W/1.5W 7-Pin DIP Tray (Alt: MGJ6D241505DC) RoHS: Compliant Min Qty: 30 Package Multiple: 30 Lead time: 29 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MGJ6D241505DC
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
MGJ6D241505DC
Murata Manufacturing Co Ltd
DC-DC Regulated Power Supply Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Murata Electronics | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE |