Part Details for MGF4919G by Mitsubishi Electric
Overview of MGF4919G by Mitsubishi Electric
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MGF4919G
MGF4919G CAD Models
MGF4919G Part Data Attributes
|
MGF4919G
Mitsubishi Electric
Buy Now
Datasheet
|
Compare Parts:
MGF4919G
Mitsubishi Electric
RF Small Signal Field-Effect Transistor, 1-Element, KU Band, Gallium Arsenide, N-Channel, High Electron Mobility FET, HERMETIC SEALED, METAL CERAMIC, GD-16, 4 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MITSUBISHI ELECTRIC CORP | |
Package Description | MICROWAVE, X-XXMW-F4 | |
Pin Count | 4 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.21.00.95 | |
Additional Feature | LOW NOISE | |
Case Connection | SOURCE | |
Configuration | SINGLE | |
Drain Current-Max (ID) | 0.06 A | |
FET Technology | HIGH ELECTRON MOBILITY | |
Highest Frequency Band | KU BAND | |
JESD-30 Code | X-XXMW-F4 | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
Operating Mode | DEPLETION MODE | |
Operating Temperature-Max | 125 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | UNSPECIFIED | |
Package Style | MICROWAVE | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation Ambient-Max | 0.05 W | |
Power Gain-Min (Gp) | 12 dB | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | FLAT | |
Terminal Position | UNSPECIFIED | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | GALLIUM ARSENIDE |
Alternate Parts for MGF4919G
This table gives cross-reference parts and alternative options found for MGF4919G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MGF4919G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NE72218-T2-57 | RF Small Signal Field-Effect Transistor, 1-Element, X Band, Gallium Arsenide, N-Channel, Metal Semiconductor FET | NEC Electronics Group | MGF4919G vs NE72218-T2-57 |
NE72218-58 | RF Small Signal Field-Effect Transistor, 1-Element, X Band, Gallium Arsenide, N-Channel, Metal Semiconductor FET | NEC Electronics Group | MGF4919G vs NE72218-58 |
NE76118 | RF Small Signal Field-Effect Transistor, 1-Element, S Band, Gallium Arsenide, N-Channel, Metal Semiconductor FET, PLASTIC, SUPERMINI-4 | NEC Compound Semiconductor Devices Ltd | MGF4919G vs NE76118 |
FHX14LG | RF Small Signal Field-Effect Transistor, 1-Element, KU Band, Gallium Arsenide, N-Channel, High Electron Mobility FET, HERMETIC SEALED, METAL CERAMIC, CASE LG, 4 PIN | FUJITSU Limited | MGF4919G vs FHX14LG |
NE76038-T1A | RF Small Signal Field-Effect Transistor, 1-Element, X Band, Gallium Arsenide, N-Channel, Metal Semiconductor FET, PLASTIC PACKAGE-4 | NEC Electronics Group | MGF4919G vs NE76038-T1A |
CFH120-10 | RF Small Signal Field-Effect Transistor, 1-Element, K Band, Gallium Arsenide, N-Channel, High Electron Mobility FET, PLASTIC, MW-4, 4 PIN | Infineon Technologies AG | MGF4919G vs CFH120-10 |
NE76118-TI | RF Small Signal Field-Effect Transistor, 1-Element, S Band, Gallium Arsenide, N-Channel, Metal Semiconductor FET, | NEC Compound Semiconductor Devices Ltd | MGF4919G vs NE76118-TI |
CFH120-08 | RF Small Signal Field-Effect Transistor, 1-Element, K Band, Silicon, N-Channel, High Electron Mobility FET, PLASTIC, MW-4, 4 PIN | TriQuint Semiconductor | MGF4919G vs CFH120-08 |
NE425S01 | KU BAND, Si, N-CHANNEL, RF SMALL SIGNAL, HFET | Renesas Electronics Corporation | MGF4919G vs NE425S01 |
CFY30 | RF Small Signal Field-Effect Transistor, 1-Element, X Band, Gallium Arsenide, N-Channel, Junction FET | TriQuint Semiconductor | MGF4919G vs CFY30 |