MGF4916F
Mitsubishi Electric
Description: Transistor

Overview of MGF4916F by Mitsubishi Electric

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Audio and Video Systems

CAD Models for MGF4916F by Mitsubishi Electric
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MGF4916F by Mitsubishi Electric

MGF4916F
Mitsubishi Electric
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
MITSUBISHI ELECTRIC CORP
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.21.00.95
Drain Current-Max (ID)
0.06 A
FET Technology
METAL SEMICONDUCTOR
Operating Temperature-Max
125 °C
Polarity/Channel Type
N-CHANNEL
Power Dissipation Ambient-Max
0.05 W
Want to compare parts?
  1. MGF4916F
    Mitsubishi Electric
    Transistor
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MGF4916F by Mitsubishi Electric.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MGF4916F by Mitsubishi Electric

Select Manufacturer
Which Manufacturer of MGF4916F would you like to use for your alert(s)?
  • Please alert me when MGF4916F inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MGF4916F alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MGF4916F to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MGF4916F alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MGF4916F.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MGF4916F by Mitsubishi Electric

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: