Part Details for MGE2FA1M18 by SEI Stackpole Electronics Inc
Overview of MGE2FA1M18 by SEI Stackpole Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MGE2FA1M18
MGE2FA1M18 CAD Models
MGE2FA1M18 Part Data Attributes
|
MGE2FA1M18
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
MGE2FA1M18
SEI Stackpole Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 2W, 1180000ohm, 3500V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Additional Feature | FLAME PROOF | |
Manufacturer Series | MG | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Package Shape | TUBULAR PACKAGE | |
Packing Method | AMMO PACK | |
Rated Power Dissipation (P) | 2 W | |
Rated Temperature | 70 °C | |
Resistance | 1180000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 3500 V |
Alternate Parts for MGE2FA1M18
This table gives cross-reference parts and alternative options found for MGE2FA1M18. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MGE2FA1M18, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MGME2FT1M18 | Fixed Resistor, Metal Glaze/thick Film, 2W, 1180000ohm, 3500V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | SEI Stackpole Electronics Inc | MGE2FA1M18 vs MGME2FT1M18 |
MG2FB1M18 | Fixed Resistor, Metal Glaze/thick Film, 2W, 1180000ohm, 3500V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | SEI Stackpole Electronics Inc | MGE2FA1M18 vs MG2FB1M18 |
MG2FA1M18 | Fixed Resistor, Metal Glaze/thick Film, 2W, 1180000ohm, 3500V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | SEI Stackpole Electronics Inc | MGE2FA1M18 vs MG2FA1M18 |
MGE2FT1M18 | Fixed Resistor, Metal Glaze/thick Film, 2W, 1180000ohm, 3500V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | SEI Stackpole Electronics Inc | MGE2FA1M18 vs MGE2FT1M18 |
MGE2FB1M18 | Fixed Resistor, Metal Glaze/thick Film, 2W, 1180000ohm, 3500V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | SEI Stackpole Electronics Inc | MGE2FA1M18 vs MGE2FB1M18 |
MGM2FB1M18 | Fixed Resistor, Metal Glaze/thick Film, 2W, 1180000ohm, 3500V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | SEI Stackpole Electronics Inc | MGE2FA1M18 vs MGM2FB1M18 |
MGM2FA1M18 | Fixed Resistor, Metal Glaze/thick Film, 2W, 1180000ohm, 3500V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | SEI Stackpole Electronics Inc | MGE2FA1M18 vs MGM2FA1M18 |