Part Details for MGE1FT536M by SEI Stackpole Electronics Inc
Overview of MGE1FT536M by SEI Stackpole Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MGE1FT536M
MGE1FT536M CAD Models
MGE1FT536M Part Data Attributes
|
MGE1FT536M
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
MGE1FT536M
SEI Stackpole Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 1W, 536000000ohm, 3000V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Additional Feature | FLAME PROOF | |
Manufacturer Series | MG | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Package Shape | TUBULAR PACKAGE | |
Packing Method | TR | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 536000000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 3000 V |
Alternate Parts for MGE1FT536M
This table gives cross-reference parts and alternative options found for MGE1FT536M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MGE1FT536M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MG1FA536M | Fixed Resistor, Metal Glaze/thick Film, 1W, 536000000ohm, 3000V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | SEI Stackpole Electronics Inc | MGE1FT536M vs MG1FA536M |
MGE1FA536M | Fixed Resistor, Metal Glaze/thick Film, 1W, 536000000ohm, 3000V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | SEI Stackpole Electronics Inc | MGE1FT536M vs MGE1FA536M |
MGE1FB536M | Fixed Resistor, Metal Glaze/thick Film, 1W, 536000000ohm, 3000V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | SEI Stackpole Electronics Inc | MGE1FT536M vs MGE1FB536M |
MG1FB536M | Fixed Resistor, Metal Glaze/thick Film, 1W, 536000000ohm, 3000V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | SEI Stackpole Electronics Inc | MGE1FT536M vs MG1FB536M |