Part Details for MGE12FA27M0 by SEI Stackpole Electronics Inc
Overview of MGE12FA27M0 by SEI Stackpole Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MGE12FA27M0
MGE12FA27M0 CAD Models
MGE12FA27M0 Part Data Attributes
|
MGE12FA27M0
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
MGE12FA27M0
SEI Stackpole Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 27000000ohm, 2000V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Additional Feature | FLAME PROOF | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.65 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 3.2 mm | |
Package Length | 9 mm | |
Package Style | Axial | |
Packing Method | AMMO PACK | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 27000000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 3500 V |
Alternate Parts for MGE12FA27M0
This table gives cross-reference parts and alternative options found for MGE12FA27M0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MGE12FA27M0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MG12FA27M0 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 27000000ohm, 2000V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | SEI Stackpole Electronics Inc | MGE12FA27M0 vs MG12FA27M0 |
MGE12FB27M0 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 27000000ohm, 2000V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | SEI Stackpole Electronics Inc | MGE12FA27M0 vs MGE12FB27M0 |
MGE12FT27M0 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 27000000ohm, 2000V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | SEI Stackpole Electronics Inc | MGE12FA27M0 vs MGE12FT27M0 |
MG12FT27M0 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 27000000ohm, 2000V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | SEI Stackpole Electronics Inc | MGE12FA27M0 vs MG12FT27M0 |
MG12FB27M0 | RESISTOR, METAL GLAZE/THICK FILM, 0.5W, 1%, 100ppm, 27000000ohm, THROUGH HOLE MOUNT, AXIAL LEADED | SEI Stackpole Electronics Inc | MGE12FA27M0 vs MG12FB27M0 |