Part Details for MGDT-35-0-CE/S by GAIA Converter Inc
Overview of MGDT-35-0-CE/S by GAIA Converter Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MGDT-35-0-CE/S
MGDT-35-0-CE/S CAD Models
MGDT-35-0-CE/S Part Data Attributes
|
MGDT-35-0-CE/S
GAIA Converter Inc
Buy Now
Datasheet
|
Compare Parts:
MGDT-35-0-CE/S
GAIA Converter Inc
3-OUTPUT 20W DC-DC REG PWR SUPPLY MODULE, ROHS COMPLIANT, METAL PACKAGE-17
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GAIA CONVERTER INC | |
Part Package Code | MODULE | |
Package Description | , | |
Pin Count | 17 | |
Reach Compliance Code | compliant | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 75 V | |
Input Voltage-Min | 16 V | |
Input Voltage-Nom | 28 V | |
JESD-30 Code | R-MDMA-P17 | |
JESD-609 Code | e3 | |
Length | 82.5 mm | |
Load Regulation-Max | 2% | |
Number of Functions | 1 | |
Number of Outputs | 3 | |
Number of Terminals | 17 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 5.102 V | |
Output Voltage-Min | 4.898 V | |
Output Voltage-Nom | 5.1 V | |
Package Body Material | METAL | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Form | PIN/PEG | |
Terminal Pitch | 5.08 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 20 W | |
Trim/Adjustable Output | YES | |
Width | 48.5 mm |
Alternate Parts for MGDT-35-0-CE/S
This table gives cross-reference parts and alternative options found for MGDT-35-0-CE/S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MGDT-35-0-CE/S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MGDT-35-0-CE/S-L | 3-OUTPUT 20W DC-DC REG PWR SUPPLY MODULE, METAL PACKAGE-17 | GAIA Converter Inc | MGDT-35-0-CE/S vs MGDT-35-0-CE/S-L |