Part Details for MGA-81563 by Avago Technologies
Overview of MGA-81563 by Avago Technologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Space Technology
Telecommunications
Part Details for MGA-81563
MGA-81563 CAD Models
MGA-81563 Part Data Attributes
|
MGA-81563
Avago Technologies
Buy Now
Datasheet
|
Compare Parts:
MGA-81563
Avago Technologies
IC,MICROWAVE/MILLIMETER WAVE AMPLIFIER,GAAS,TSSOP,6PIN,PLASTIC
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVAGO TECHNOLOGIES INC | |
Package Description | TSSOP6,.08 | |
Reach Compliance Code | compliant | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | TSSOP6,.08 | |
Power Supplies | 3 V | |
Supply Current-Max | 51 mA | |
Surface Mount | YES | |
Technology | GAAS |