MGA-785T6-TR1G
Description: Wide Band Low Power Amplifier, 100MHz Min, 1500MHz Max, 1 Func, 2 X 1.30 MM, 0.40 MM HEIGHT, MINIATURE, UTSLP-6

Overview of MGA-785T6-TR1G by Broadcom Limited

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 10 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Environmental Monitoring Space Technology Telecommunications

CAD Models for MGA-785T6-TR1G by Broadcom Limited
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MGA-785T6-TR1G by Broadcom Limited

MGA-785T6-TR1G
Broadcom Limited
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
BROADCOM LTD
Package Description
SOLCC6,.08,20
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.33.00.01
Characteristic Impedance
50 Ω
Construction
COMPONENT
Gain
14 dB
Input Power-Max (CW)
13 dBm
JESD-609 Code
e4
Mounting Feature
SURFACE MOUNT
Number of Functions
1
Number of Terminals
6
Operating Frequency-Max
1500 MHz
Operating Frequency-Min
100 MHz
Package Body Material
PLASTIC/EPOXY
Package Equivalence Code
SOLCC6,.08,20
Power Supplies
3 V
RF/Microwave Device Type
WIDE BAND LOW POWER
Surface Mount
YES
Terminal Finish
Gold (Au) - with Nickel (Ni) barrier
Want to compare parts?
  1. MGA-785T6-TR1G
    Broadcom Limited
    Wide Band Low Power Amplifier, 100MHz Min, 1500MHz Max, 1 Func, 2 X 1.30 MM, 0.40 MM HEIGHT, MINIATURE, UTSLP-6
    VS

Alternate Parts for MGA-785T6-TR1G

This table gives cross-reference parts and alternative options found for MGA-785T6-TR1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MGA-785T6-TR1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MGA-64606-TR2G Wide Band Low Power Amplifier, 1500MHz Min, 3000MHz Max, 1 Func, GAAS, 2 X 1.30 MM, 0.50 MM HEIGHT, ULTRA THIN PACKAGE-6 Broadcom Limited MGA-785T6-TR1G vs MGA-64606-TR2G
MGA-645T6-TR2G Wide Band Low Power Amplifier, 1500MHz Min, 3000MHz Max, 1 Func, GAAS, 2 X 1.30 MM, 0.40 MM HEIGHT, ULTRA THIN, 6 PIN Broadcom Limited MGA-785T6-TR1G vs MGA-645T6-TR2G
MGA-675T6-BLKG Wide Band Low Power Amplifier, 4900MHz Min, 6000MHz Max, 1 Func, GAAS, 2 X 1.30 MM, 0.40 MM HEIGHT, ULTRA THIN PACKAGE-6 Broadcom Limited MGA-785T6-TR1G vs MGA-675T6-BLKG
MGA-64606-BLKG 1500MHz - 3000MHz RF/MICROWAVE WIDE BAND LOW POWER AMPLIFIER, 2 X 1.30 MM, 0.50 MM HEIGHT, ULTRA THIN PACKAGE-6 Avago Technologies MGA-785T6-TR1G vs MGA-64606-BLKG
MGA-645T6-TR1G Wide Band Low Power Amplifier, 1500MHz Min, 3000MHz Max, 1 Func, GAAS, 2 X 1.30 MM, 0.40 MM HEIGHT, ULTRA THIN, 6 PIN Broadcom Limited MGA-785T6-TR1G vs MGA-645T6-TR1G
MGA-685T6-TR2G 100MHz - 1500MHz RF/MICROWAVE WIDE BAND LOW POWER AMPLIFIER, 2 X 1.30 MM, 0.40 MM HEIGHT, MINIATURE, UTSLP-6 Avago Technologies MGA-785T6-TR1G vs MGA-685T6-TR2G
MGA-785T6-BLKG Wide Band Low Power Amplifier, 100MHz Min, 1500MHz Max, 1 Func, 2 X 1.30 MM, 0.40 MM HEIGHT, MINIATURE, UTSLP-6 Broadcom Limited MGA-785T6-TR1G vs MGA-785T6-BLKG
MGA-675T6-TR2G Wide Band Low Power Amplifier, 4900MHz Min, 6000MHz Max, 1 Func, GAAS, 2 X 1.30 MM, 0.40 MM HEIGHT, ULTRA THIN PACKAGE-6 Broadcom Limited MGA-785T6-TR1G vs MGA-675T6-TR2G
MGA-675T6-TR1G 4900MHz - 6000MHz RF/MICROWAVE WIDE BAND LOW POWER AMPLIFIER, 2 X 1.30 MM, 0.40 MM HEIGHT, ULTRA THIN PACKAGE-6 Avago Technologies MGA-785T6-TR1G vs MGA-675T6-TR1G
MGA-685T6-TR1G Wide Band Low Power Amplifier, 100MHz Min, 1500MHz Max, 1 Func, GAAS, 2 X 1.30 MM, 0.40 MM HEIGHT, MINIATURE, UTSLP-6 Broadcom Limited MGA-785T6-TR1G vs MGA-685T6-TR1G

Related Parts for MGA-785T6-TR1G

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MGA-785T6-TR1G by Broadcom Limited.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MGA-785T6-TR1G by Broadcom Limited

  • Please alert me when MGA-785T6-TR1G inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following MGA-785T6-TR1G alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MGA-785T6-TR1G to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following MGA-785T6-TR1G alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MGA-785T6-TR1G.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MGA-785T6-TR1G by Broadcom Limited

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: