Part Details for MGA-72543-TR1 by Avago Technologies
Overview of MGA-72543-TR1 by Avago Technologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R5F72543RKBGV | Renesas Electronics Corporation | 32-bit Microcontrollers, , / |
Part Details for MGA-72543-TR1
MGA-72543-TR1 CAD Models
MGA-72543-TR1 Part Data Attributes
|
MGA-72543-TR1
Avago Technologies
Buy Now
Datasheet
|
Compare Parts:
MGA-72543-TR1
Avago Technologies
100MHz - 6000MHz RF/MICROWAVE WIDE BAND LOW POWER AMPLIFIER, MINIATURE, SC-70, SOT-343, 4 PIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVAGO TECHNOLOGIES INC | |
Package Description | SOT-343R | |
Reach Compliance Code | compliant | |
ECCN Code | 5A991.G | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Avago Technologies | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Gain | 9.2 dB | |
Input Power-Max (CW) | 20 dBm | |
JESD-609 Code | e0 | |
Operating Frequency-Max | 6000 MHz | |
Operating Frequency-Min | 100 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SOT-343R | |
Power Supplies | 3 V | |
RF/Microwave Device Type | WIDE BAND LOW POWER | |
Technology | GAAS | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
VSWR-Max | 2.1 |
Alternate Parts for MGA-72543-TR1
This table gives cross-reference parts and alternative options found for MGA-72543-TR1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MGA-72543-TR1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MGA-72543-BLK | Wide Band Low Power Amplifier, 100MHz Min, 6000MHz Max, GAAS, MINIATURE, SC-70, SOT-343, 4 PIN | Broadcom Limited | MGA-72543-TR1 vs MGA-72543-BLK |
MGA-72543-TR1G | Wide Band Low Power Amplifier, 100MHz Min, 6000MHz Max, 1 Func, GAAS, LEAD FREE, SC-70, SOT-343, 4 PIN | Agilent Technologies Inc | MGA-72543-TR1 vs MGA-72543-TR1G |
MGA-72543-TR2 | 100MHz - 6000MHz RF/MICROWAVE WIDE BAND LOW POWER AMPLIFIER, MINIATURE, SC-70, SOT-343, 4 PIN | Avago Technologies | MGA-72543-TR1 vs MGA-72543-TR2 |
MGA-72543-TR1G | 100MHz - 6000MHz RF/MICROWAVE WIDE BAND LOW POWER AMPLIFIER, LEAD FREE, MINIATURE, SC-70, SOT-343, 4 PIN | Avago Technologies | MGA-72543-TR1 vs MGA-72543-TR1G |
MGA-72543-TR2 | Wide Band Low Power Amplifier, 100MHz Min, 6000MHz Max, 1 Func, GAAS, SC-70, SOT-343, 4 PIN | Agilent Technologies Inc | MGA-72543-TR1 vs MGA-72543-TR2 |
MGA-72543-BLKG | Wide Band Low Power Amplifier, 100MHz Min, 6000MHz Max, 1 Func, GAAS, LEAD FREE, MINIATURE, SC-70, SOT-343, 4 PIN | Broadcom Limited | MGA-72543-TR1 vs MGA-72543-BLKG |
MGA-72543-TR2G | Wide Band Low Power Amplifier, 100MHz Min, 6000MHz Max, 1 Func, GAAS, LEAD FREE, SC-70, SOT-343, 4 PIN | Agilent Technologies Inc | MGA-72543-TR1 vs MGA-72543-TR2G |
MGA-72543-TR2G | 100MHz - 6000MHz RF/MICROWAVE WIDE BAND LOW POWER AMPLIFIER, LEAD FREE, MINIATURE, SC-70, SOT-343, 4 PIN | Avago Technologies | MGA-72543-TR1 vs MGA-72543-TR2G |
MGA-72543-TR1 | Wide Band Low Power Amplifier, 100MHz Min, 6000MHz Max, SOT-343 (SC-70), 4 PIN | Hewlett Packard Co | MGA-72543-TR1 vs MGA-72543-TR1 |
MGA-72543BLK | Wide Band Low Power Amplifier, 100MHz Min, 6000MHz Max, SC-70, SOT-343, 4 PIN | Agilent Technologies Inc | MGA-72543-TR1 vs MGA-72543BLK |