Part Details for MGA-62100-GP6G by Agilent Technologies Inc
Overview of MGA-62100-GP6G by Agilent Technologies Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Space Technology
Telecommunications
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
20021621-00010D4LF | Amphenol Communications Solutions | 1.27mm (0.05in.) pitch, Header with eject latch, 10 contacts | |
20021621-00044D4LF | Amphenol Communications Solutions | 1.27mm (0.05in.) pitch, Header with eject latch, 44 contacts | |
20021621-00016T1LF | Amphenol Communications Solutions | 1.27mm (0.05in.) pitch, Header with eject latch, 16 contacts |
Part Details for MGA-62100-GP6G
MGA-62100-GP6G CAD Models
MGA-62100-GP6G Part Data Attributes
|
MGA-62100-GP6G
Agilent Technologies Inc
Buy Now
Datasheet
|
Compare Parts:
MGA-62100-GP6G
Agilent Technologies Inc
Wide Band Low Power Amplifier, 2000MHz Min, 14000MHz Max,
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | AGILENT TECHNOLOGIES INC | |
Reach Compliance Code | unknown | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 14 dBm | |
Operating Frequency-Max | 14000 MHz | |
Operating Frequency-Min | 2000 MHz | |
RF/Microwave Device Type | WIDE BAND LOW POWER | |
VSWR-Max | 1.6 |
Alternate Parts for MGA-62100-GP6G
This table gives cross-reference parts and alternative options found for MGA-62100-GP6G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MGA-62100-GP6G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MGA-62100-GP6 | 2000MHz - 14000MHz RF/MICROWAVE WIDE BAND LOW POWER AMPLIFIER | Avago Technologies | MGA-62100-GP6G vs MGA-62100-GP6 |
MGA-62100-GP6 | Wide Band Low Power Amplifier, 2000MHz Min, 14000MHz Max, GAAS, | Hewlett Packard Co | MGA-62100-GP6G vs MGA-62100-GP6 |
MGA-62100-GP6 | Wide Band Low Power Amplifier, 2000MHz Min, 14000MHz Max, GAAS, | Agilent Technologies Inc | MGA-62100-GP6G vs MGA-62100-GP6 |
MGA-62100-GP6G | 2000MHz - 14000MHz RF/MICROWAVE WIDE BAND LOW POWER AMPLIFIER | Avago Technologies | MGA-62100-GP6G vs MGA-62100-GP6G |