Part Details for MGA-31816-BLKG by Broadcom Limited
Overview of MGA-31816-BLKG by Broadcom Limited
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Space Technology
Telecommunications
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10131318-1622100LF | Amphenol Communications Solutions | Minitek® Pwr 4.2 HCC, Dual Row, Right Angle Through Hole Header, 80u\\ Bright Tin plating, Black Color, 16 Positions, Non GW Compatible Nylon66, Tray Packing. | |
10131318-16121G0LF | Amphenol Communications Solutions | Minitek® Pwr 4.2 HCC, Dual Row, Right Angle Through Hole Header, Gold Flash plating, Black Color, 16 Positions, GW Compatible Nylon66, Tray Packing. | |
61083-181602LF | Amphenol Communications Solutions | BergStak® 0.80mm Pitch, Mezzanine Connector, Vertical Header, Double Row, 180 Positions. |
Part Details for MGA-31816-BLKG
MGA-31816-BLKG CAD Models
MGA-31816-BLKG Part Data Attributes
|
MGA-31816-BLKG
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
MGA-31816-BLKG
Broadcom Limited
Wide Band Low Power Amplifier, 1500MHz Min, 4000MHz Max, 1 Func, GAAS, QFN-16
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BROADCOM LTD | |
Package Description | LCC16,.12SQ,20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Avago Technologies | |
Additional Feature | LOW NOISE | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Gain | 18 dB | |
Input Power-Max (CW) | 24 dBm | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Frequency-Max | 4000 MHz | |
Operating Frequency-Min | 1500 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -45 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | LCC16,.12SQ,20 | |
Power Supplies | 5 V | |
RF/Microwave Device Type | WIDE BAND LOW POWER | |
Supply Current-Max | 83 mA | |
Surface Mount | YES | |
Technology | GAAS | |
Terminal Finish | Tin (Sn) |
Alternate Parts for MGA-31816-BLKG
This table gives cross-reference parts and alternative options found for MGA-31816-BLKG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MGA-31816-BLKG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MGA-30316-BLKG | 3300MHz - 3900MHz RF/MICROWAVE NARROW BAND MEDIUM POWER AMPLIFIER, 3 X 3 MM, LEAD FREE, QFN-16 | Avago Technologies | MGA-31816-BLKG vs MGA-30316-BLKG |
RFPA2013SR | Wide Band Medium Power Amplifier, 1 Func, BIPolar, | Qorvo | MGA-31816-BLKG vs RFPA2013SR |
MGA-31816-TR1G | Wide Band Low Power Amplifier, 1500MHz Min, 4000MHz Max, 1 Func, GAAS, QFN-16 | Broadcom Limited | MGA-31816-BLKG vs MGA-31816-TR1G |
RF5623 | Narrow Band Medium Power Amplifier, 3300MHz Min, 3800MHz Max, 1 Func, 3 X 3 MM, 0.45 MM HEIGHT, LEADLESS, QFN-16 | Qorvo | MGA-31816-BLKG vs RF5623 |
STA6033ZSQ | Narrow Band Medium Power Amplifier, 4900MHz Min, 5900MHz Max, 1 Func, GAAS, 3 X 3 MM, GREEN, PLASTIC, QFN-16 | Qorvo | MGA-31816-BLKG vs STA6033ZSQ |
MGA-30316-TR2G | 3300MHz - 3900MHz RF/MICROWAVE NARROW BAND MEDIUM POWER AMPLIFIER, 3 X 3 MM, LEAD FREE, QFN-16 | Avago Technologies | MGA-31816-BLKG vs MGA-30316-TR2G |
SST12LP15-QVC | Narrow Band Medium Power Amplifier, 2400MHz Min, 2485MHz Max, 1 Func, 3 X 3 MM, MO-220IVEED, VQFN-16 | Silicon Storage Technology | MGA-31816-BLKG vs SST12LP15-QVC |
SST12LP15A-QVCE | 2400 MHz - 2500 MHz RF/MICROWAVE NARROW BAND MEDIUM POWER AMPLIFIER, 3 X 3 MM, ROHS COMPLIANT, MO-220JVEED-4, VQFN-16 | Microchip Technology Inc | MGA-31816-BLKG vs SST12LP15A-QVCE |
SST12LP14-QVC | Narrow Band Medium Power Amplifier, 2400MHz Min, 2485MHz Max, 1 Func, 3 X 3 MM, MO-220IVEED, VQFN-16 | Silicon Storage Technology | MGA-31816-BLKG vs SST12LP14-QVC |
RF5623SQ | Narrow Band Medium Power Amplifier, 3300MHz Min, 3800MHz Max, 1 Func, 3 X 3 MM, 0.45 MM HEIGHT, LEADLESS, QFN-16 | Qorvo | MGA-31816-BLKG vs RF5623SQ |