Part Details for MG780-267K-0.1% by Caddock Electronics Inc
Overview of MG780-267K-0.1% by Caddock Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MG780-267K-0.1%
MG780-267K-0.1% CAD Models
MG780-267K-0.1% Part Data Attributes
|
MG780-267K-0.1%
Caddock Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
MG780-267K-0.1%
Caddock Electronics Inc
Fixed Resistor, 7.5W, 267000ohm, 15000V, 0.1% +/-Tol, -80,80ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CADDOCK ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Additional Feature | NON INDUCTIVE, PRECISION, RATED AC VOLTAGE (V): 15000 | |
Construction | Tubular | |
JESD-609 Code | e4 | |
Lead Diameter | 1.02 mm | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 225 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 8 mm | |
Package Length | 79.38 mm | |
Package Style | Axial | |
Rated Power Dissipation (P) | 7.5 W | |
Rated Temperature | 125 °C | |
Resistance | 267000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 80 ppm/°C | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier | |
Terminal Shape | WIRE | |
Tolerance | 0.1% | |
Working Voltage | 15000 V |