MG716-50.0M-1%
Caddock Electronics Inc
Description: Fixed Resistor, Metal Glaze/thick Film, 1.5W, 50000000ohm, 4000V, 1% +/-Tol, 80ppm/Cel, Through Hole Mount, AXIAL LEADED

Overview of MG716-50.0M-1% by Caddock Electronics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for MG716-50.0M-1% by Caddock Electronics Inc

Part # Manufacturer Description Stock Price Buy
Quest Components   1
  • 1 $46.6000
$46.6000 Buy Now

CAD Models for MG716-50.0M-1% by Caddock Electronics Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MG716-50.0M-1% by Caddock Electronics Inc

MG716-50.0M-1%
Caddock Electronics Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
CADDOCK ELECTRONICS INC
Package Description
AXIAL LEADED
Reach Compliance Code
compliant
Additional Feature
NON INDUCTIVE, PRECISION, RATED AC VOLTAGE (V): 4000
Construction
Tubular
JESD-609 Code
e4
Lead Diameter
0.64 mm
Lead Length
38.1 mm
Mounting Feature
THROUGH HOLE MOUNT
Number of Terminals
2
Operating Temperature-Max
225 °C
Operating Temperature-Min
-55 °C
Package Diameter
3.56 mm
Package Length
25.4 mm
Package Style
Axial
Rated Power Dissipation (P)
1.5 W
Rated Temperature
125 °C
Resistance
50000000 Ω
Resistor Type
FIXED RESISTOR
Surface Mount
NO
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
80 ppm/°C
Terminal Finish
GOLD OVER NICKEL
Terminal Shape
WIRE
Tolerance
1%
Working Voltage
4000 V
Want to compare parts?
  1. MG716-50.0M-1%
    Caddock Electronics Inc
    Fixed Resistor, Metal Glaze/thick Film, 1.5W, 50000000ohm, 4000V, 1% +/-Tol, 80ppm/Cel, Through Hole Mount, AXIAL LEADED
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MG716-50.0M-1% by Caddock Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MG716-50.0M-1% by Caddock Electronics Inc

Select Manufacturer
Which Manufacturer of MG716-50.0M-1% would you like to use for your alert(s)?
  • Please alert me when MG716-50.0M-1% inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MG716-50.0M-1% alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MG716-50.0M-1% to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MG716-50.0M-1% alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MG716-50.0M-1%.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MG716-50.0M-1% by Caddock Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: