MG7050VAN106.250000MHZ2ADJBN
Description: SAW Oscillator

Overview of MG7050VAN106.250000MHZ2ADJBN by Seiko Epson Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Aerospace and Defense

CAD Models for MG7050VAN106.250000MHZ2ADJBN by Seiko Epson Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MG7050VAN106.250000MHZ2ADJBN by Seiko Epson Corporation

MG7050VAN106.250000MHZ2ADJBN
Seiko Epson Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
SEIKO EPSON CORP
Reach Compliance Code
compliant
Additional Feature
ENABLE/DISABLE FUNCTION; DIFFERENTIAL OUTPUT
Fall Time-Max
0.4 ns
Frequency Tolerance
50 ppm
JESD-609 Code
e4
Mounting Feature
SURFACE MOUNT
Number of Terminals
14
Operating Frequency-Nom
106.25 MHz
Operating Temperature-Max
70 °C
Operating Temperature-Min
-20 °C
Oscillator Type
SAW OSCILLATOR
Output Compatibility
LVDS
Package Equivalence Code
LCC14,.2X.28,50/47
Physical Dimension
7mm x 5mm x 1.6mm
Rise Time-Max
0.4 ns
Supply Current-Max
50 mA
Supply Voltage-Max
2.625 V
Supply Voltage-Min
2.375 V
Supply Voltage-Nom
2.5 V
Surface Mount
YES
Symmetry-Max
55/45 %
Terminal Finish
Gold (Au)
Want to compare parts?
  1. MG7050VAN106.250000MHZ2ADJBN
    Seiko Epson Corporation
    SAW Oscillator
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MG7050VAN106.250000MHZ2ADJBN by Seiko Epson Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MG7050VAN106.250000MHZ2AD... by Seiko Epson Corporation

Select Manufacturer
Which Manufacturer of MG7050VAN106.250000MHZ2AD... would you like to use for your alert(s)?
  • Please alert me when MG7050VAN106.250000MHZ2AD... inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MG7050VAN106.250000MHZ2AD... alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MG7050VAN106.250000MHZ2AD... to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MG7050VAN106.250000MHZ2AD... alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MG7050VAN106.250000MHZ2AD....
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MG7050VAN106.250000MHZ2ADJBN by Seiko Epson Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: