Part Details for MG7050HAN156.250000MHZ4ACLAA by Epson Electronics America Inc
Overview of MG7050HAN156.250000MHZ4ACLAA by Epson Electronics America Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for MG7050HAN156.250000MHZ4ACLAA
MG7050HAN156.250000MHZ4ACLAA CAD Models
MG7050HAN156.250000MHZ4ACLAA Part Data Attributes
|
MG7050HAN156.250000MHZ4ACLAA
Epson Electronics America Inc
Buy Now
Datasheet
|
Compare Parts:
MG7050HAN156.250000MHZ4ACLAA
Epson Electronics America Inc
CLOCK SAW OSCILLATOR
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SEIKO EPSON CORP | |
Reach Compliance Code | compliant | |
Frequency Tolerance | 100 ppm | |
JESD-609 Code | e4 | |
Operating Frequency-Nom | 156.25 MHz | |
Oscillator Type | SAW OSCILLATOR | |
Output Compatibility | HCSL | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.97 V | |
Supply Voltage-Nom | 3.3 V | |
Symmetry-Max | 55/45 % | |
Terminal Finish | Gold (Au) |