Part Details for MG43N682J500CG by Walsin Technology Corporation
Overview of MG43N682J500CG by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MG43N682J500CG
MG43N682J500CG CAD Models
MG43N682J500CG Part Data Attributes
|
MG43N682J500CG
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
MG43N682J500CG
Walsin Technology Corporation
Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0068uF, Surface Mount, 1812, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | , 1812 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0068 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.25 mm | |
JESD-609 Code | e3 | |
Length | 4.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, Plastic, 13 Inch | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 1812 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 3.2 mm |
Alternate Parts for MG43N682J500CG
This table gives cross-reference parts and alternative options found for MG43N682J500CG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MG43N682J500CG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CL43C682JBFGCNE | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.0068uF, 1812, | Samsung Electro-Mechanics | MG43N682J500CG vs CL43C682JBFGCNE |
1812N682J500CT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0068uF, Surface Mount, 1812, CHIP | Walsin Technology Corporation | MG43N682J500CG vs 1812N682J500CT |
CL43C682JBNF | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0068uF, Surface Mount, 1812, CHIP | Samsung Electro-Mechanics | MG43N682J500CG vs CL43C682JBNF |
CL43C682JBNS | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.0068uF, 1812, | Samsung Electro-Mechanics | MG43N682J500CG vs CL43C682JBNS |
CL43C682JBFALNE | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.0068uF, 1812, | Samsung Electro-Mechanics | MG43N682J500CG vs CL43C682JBFALNE |
CL43C682JBFNLNE | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.0068uF, 1812, | Samsung Electro-Mechanics | MG43N682J500CG vs CL43C682JBFNLNE |
CL43C682JBFGNNE | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.0068uF, 1812, | Samsung Electro-Mechanics | MG43N682J500CG vs CL43C682JBFGNNE |
CL43C682JBFANNE | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.0068uF, 1812, | Samsung Electro-Mechanics | MG43N682J500CG vs CL43C682JBFANNE |
CL43C682JBFNNNE | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.0068uF, 1812, | Samsung Electro-Mechanics | MG43N682J500CG vs CL43C682JBFNNNE |
CL43C682JBNE | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0068uF, Surface Mount, 1812, CHIP | Samsung Electro-Mechanics | MG43N682J500CG vs CL43C682JBNE |