Part Details for MG43N152J201CT by Walsin Technology Corporation
Overview of MG43N152J201CT by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MG43N152J201CT
MG43N152J201CT CAD Models
MG43N152J201CT Part Data Attributes
|
MG43N152J201CT
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
MG43N152J201CT
Walsin Technology Corporation
Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0015uF, Surface Mount, 1812, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | , 1812 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0015 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.25 mm | |
JESD-609 Code | e3 | |
Length | 4.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 200 V | |
Size Code | 1812 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 3.2 mm |
Alternate Parts for MG43N152J201CT
This table gives cross-reference parts and alternative options found for MG43N152J201CT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MG43N152J201CT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GRM43-2C0G152J200AQ | CAPACITOR, CERAMIC, MULTILAYER, 200V, C0G, 0.0015uF, SURFACE MOUNT, 1812, CHIP | Murata Manufacturing Co Ltd | MG43N152J201CT vs GRM43-2C0G152J200AQ |
1812J2000152JFT | Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0015uF, Surface Mount, 1812, CHIP, ROHS COMPLIANT | Knowles Capacitors | MG43N152J201CT vs 1812J2000152JFT |
1812H2000152JFT | Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0015uF, Surface Mount, 1812, CHIP | Knowles Capacitors | MG43N152J201CT vs 1812H2000152JFT |
GMC43CG152J200NTTLF | Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0015uF, Surface Mount, 1812, CHIP, ROHS COMPLIANT | Cal-Chip Electronics | MG43N152J201CT vs GMC43CG152J200NTTLF |
1812Y2000152JFR | Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0015uF, Surface Mount, 1812, CHIP, ROHS COMPLIANT | Syfer Technology | MG43N152J201CT vs 1812Y2000152JFR |
1812Y2000152JFT | Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0015uF, Surface Mount, 1812, CHIP, ROHS COMPLIANT | Syfer Technology | MG43N152J201CT vs 1812Y2000152JFT |
1812F2000152JFT | Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0015uF, Surface Mount, 1812, CHIP, ROHS COMPLIANT | Knowles Capacitors | MG43N152J201CT vs 1812F2000152JFT |
1812M152J201ET | Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0015uF, Surface Mount, 1812, CHIP | Knowles Capacitors | MG43N152J201CT vs 1812M152J201ET |
1812M152J201BT | Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0015uF, Surface Mount, 1812, CHIP | Knowles Capacitors | MG43N152J201CT vs 1812M152J201BT |
1812CG152JBB20 | CAPACITOR, CERAMIC, MULTILAYER, 200V, C0G, 0.0015uF, SURFACE MOUNT, 1812, CHIP | YAGEO Corporation | MG43N152J201CT vs 1812CG152JBB20 |