Part Details for MG43N122J500CT by Walsin Technology Corporation
Overview of MG43N122J500CT by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MG43N122J500CT
MG43N122J500CT CAD Models
MG43N122J500CT Part Data Attributes
|
MG43N122J500CT
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
MG43N122J500CT
Walsin Technology Corporation
Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0012uF, Surface Mount, 1812, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | , 1812 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0012 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.25 mm | |
JESD-609 Code | e3 | |
Length | 4.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, Plastic, 7 Inch | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 1812 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 3.2 mm |
Alternate Parts for MG43N122J500CT
This table gives cross-reference parts and alternative options found for MG43N122J500CT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MG43N122J500CT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CL43C122JBNS | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.0012uF, 1812, | Samsung Electro-Mechanics | MG43N122J500CT vs CL43C122JBNS |
CL43C122JBFGLNE | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.0012uF, 1812, | Samsung Electro-Mechanics | MG43N122J500CT vs CL43C122JBFGLNE |
CL43C122JBFALNE | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.0012uF, 1812, | Samsung Electro-Mechanics | MG43N122J500CT vs CL43C122JBFALNE |
CL43C122JBNL | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0012uF, Surface Mount, 1812, CHIP | Samsung Electro-Mechanics | MG43N122J500CT vs CL43C122JBNL |
CL43C122JBFNLNE | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.0012uF, 1812, | Samsung Electro-Mechanics | MG43N122J500CT vs CL43C122JBFNLNE |
CL43C122JBNE | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0012uF, Surface Mount, 1812, CHIP | Samsung Electro-Mechanics | MG43N122J500CT vs CL43C122JBNE |
1812N122J500CG | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0012uF, Surface Mount, 1812, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | MG43N122J500CT vs 1812N122J500CG |
CL43C122JBNF | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0012uF, Surface Mount, 1812, CHIP | Samsung Electro-Mechanics | MG43N122J500CT vs CL43C122JBNF |
CL43C122JBFGNNE | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.0012uF, 1812, | Samsung Electro-Mechanics | MG43N122J500CT vs CL43C122JBFGNNE |
CL43C122JBNC | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0012uF, Surface Mount, 1812, CHIP | Samsung Electro-Mechanics | MG43N122J500CT vs CL43C122JBNC |