Capacitors
MG43N102G160CG
Walsin Technology Corporation
Description: Ceramic Capacitor, Multilayer, Ceramic, 16V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.001uF, Surface Mount, 1812, CHIP, ROHS COMPLIANT

Overview of MG43N102G160CG by Walsin Technology Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 3 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for MG43N102G160CG by Walsin Technology Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MG43N102G160CG by Walsin Technology Corporation

MG43N102G160CG
Walsin Technology Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
WALSIN TECHNOLOGY CORP
Package Description
, 1812
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.24.00.20
Capacitance
0.001 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
1.25 mm
JESD-609 Code
e3
Length
4.5 mm
Mounting Feature
SURFACE MOUNT
Multilayer
Yes
Negative Tolerance
2%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Packing Method
TR, Plastic, 13 Inch
Positive Tolerance
2%
Rated (DC) Voltage (URdc)
16 V
Size Code
1812
Surface Mount
YES
Temperature Characteristics Code
C0G
Temperature Coefficient
30ppm/Cel ppm/°C
Terminal Finish
Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Width
3.2 mm
Want to compare parts?
  1. MG43N102G160CG
    Walsin Technology Corporation
    Ceramic Capacitor, Multilayer, Ceramic, 16V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.001uF, Surface Mount, 1812, CHIP, ROHS COMPLIANT
    VS

Alternate Parts for MG43N102G160CG

This table gives cross-reference parts and alternative options found for MG43N102G160CG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MG43N102G160CG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
1812N102G160CT Ceramic Capacitor, Multilayer, Ceramic, 16V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.001uF, Surface Mount, 1812, CHIP, ROHS COMPLIANT Walsin Technology Corporation MG43N102G160CG vs 1812N102G160CT
MG43N102G160CT Ceramic Capacitor, Multilayer, Ceramic, 16V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.001uF, Surface Mount, 1812, CHIP, ROHS COMPLIANT Walsin Technology Corporation MG43N102G160CG vs MG43N102G160CT
1812N102G160CG Ceramic Capacitor, Multilayer, Ceramic, 16V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.001uF, Surface Mount, 1812, CHIP, ROHS COMPLIANT Walsin Technology Corporation MG43N102G160CG vs 1812N102G160CG

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MG43N102G160CG by Walsin Technology Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MG43N102G160CG by Walsin Technology Corporation

  • Please alert me when MG43N102G160CG inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MG43N102G160CG alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MG43N102G160CG to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MG43N102G160CG alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MG43N102G160CG.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MG43N102G160CG by Walsin Technology Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: