Part Details for MG400J2YS61A by Mitsubishi Electric
Overview of MG400J2YS61A by Mitsubishi Electric
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Electronic Manufacturing
Part Details for MG400J2YS61A
MG400J2YS61A CAD Models
MG400J2YS61A Part Data Attributes
|
MG400J2YS61A
Mitsubishi Electric
Buy Now
Datasheet
|
Compare Parts:
MG400J2YS61A
Mitsubishi Electric
Insulated Gate Bipolar Transistor, 400A I(C), 600V V(BR)CES
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MITSUBISHI ELECTRIC CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 400 A | |
Collector-Emitter Voltage-Max | 600 V | |
Gate-Emitter Voltage-Max | 20 V | |
Number of Elements | 1 | |
Operating Temperature-Max | 100 °C | |
Power Dissipation-Max (Abs) | 2160 W | |
VCEsat-Max | 2.2 V |