Part Details for MG400J1US1 by Toshiba America Electronic Components
Overview of MG400J1US1 by Toshiba America Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MG400J1US1
MG400J1US1 CAD Models
MG400J1US1 Part Data Attributes
|
MG400J1US1
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
MG400J1US1
Toshiba America Electronic Components
TRANSISTOR 400 A, 600 V, N-CHANNEL IGBT, 2-109A4A, 4 PIN, Insulated Gate BIP Transistor
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TOSHIBA CORP | |
Package Description | FLANGE MOUNT, R-PUFM-X4 | |
Pin Count | 4 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Case Connection | ISOLATED | |
Collector Current-Max (IC) | 400 A | |
Collector-Emitter Voltage-Max | 600 V | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
JESD-30 Code | R-PUFM-X4 | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | N-CHANNEL | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UPPER | |
Transistor Application | MOTOR CONTROL | |
Transistor Element Material | SILICON | |
Turn-off Time-Nom (toff) | 500 ns | |
Turn-on Time-Nom (ton) | 400 ns |
Alternate Parts for MG400J1US1
This table gives cross-reference parts and alternative options found for MG400J1US1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MG400J1US1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CM600HA-12H | Insulated Gate Bipolar Transistor, 600A I(C), 600V V(BR)CES, N-Channel, | Mitsubishi Electric | MG400J1US1 vs CM600HA-12H |
CM400DY-12H | Insulated Gate Bipolar Transistor, 400A I(C), 600V V(BR)CES, N-Channel, | Mitsubishi Electric | MG400J1US1 vs CM400DY-12H |
CM400DY-12H | Insulated Gate Bipolar Transistor, 400A I(C), 600V V(BR)CES, N-Channel, | Powerex Power Semiconductors | MG400J1US1 vs CM400DY-12H |
1MBI600NN-060 | Insulated Gate Bipolar Transistor, 600A I(C), 600V V(BR)CES, N-Channel, MODULE-4 | Fuji Electric Co Ltd | MG400J1US1 vs 1MBI600NN-060 |
CM400DY-12NF | Insulated Gate Bipolar Transistor, 400A I(C), 600V V(BR)CES, N-Channel, MODULE-7 | Powerex Power Semiconductors | MG400J1US1 vs CM400DY-12NF |
MG400H1US1 | TRANSISTOR 400 A, 500 V, N-CHANNEL IGBT, 2-109A4A, 4 PIN, Insulated Gate BIP Transistor | Toshiba America Electronic Components | MG400J1US1 vs MG400H1US1 |
MG150J2YS50 | TRANSISTOR 150 A, 600 V, N-CHANNEL IGBT, 2-95A1A, 7 PIN, Insulated Gate BIP Transistor | Toshiba America Electronic Components | MG400J1US1 vs MG150J2YS50 |
MG300H1US1 | TRANSISTOR 300 A, 500 V, N-CHANNEL IGBT, 2-109A4A, 4 PIN, Insulated Gate BIP Transistor | Toshiba America Electronic Components | MG400J1US1 vs MG300H1US1 |
2MBI100F-060 | Insulated Gate Bipolar Transistor, 100A I(C), 600V V(BR)CES, N-Channel, M218, 7 PIN | Fuji Electric Co Ltd | MG400J1US1 vs 2MBI100F-060 |
1MBI300F-060 | Insulated Gate Bipolar Transistor, 300A I(C), 600V V(BR)CES, N-Channel, M116, 4 PIN | Fuji Electric Co Ltd | MG400J1US1 vs 1MBI300F-060 |