MG30G6EL2
Toshiba America Electronic Components
Description: TRANSISTOR 30 A, 450 V, 6 CHANNEL, NPN, Si, POWER TRANSISTOR, 2-72A2A, 17 PIN, BIP General Purpose Power

Overview of MG30G6EL2 by Toshiba America Electronic Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Internet of Things (IoT) Smart Cities Aerospace and Defense Transportation and Logistics Agriculture Technology Renewable Energy Automotive Robotics and Drones

CAD Models for MG30G6EL2 by Toshiba America Electronic Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MG30G6EL2 by Toshiba America Electronic Components

MG30G6EL2
Toshiba America Electronic Components
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TOSHIBA CORP
Package Description
FLANGE MOUNT, R-PUFM-D17
Pin Count
17
Reach Compliance Code
unknown
ECCN Code
EAR99
Case Connection
ISOLATED
Collector Current-Max (IC)
30 A
Collector-Emitter Voltage-Max
450 V
Configuration
COMPLEX
DC Current Gain-Min (hFE)
100
JESD-30 Code
R-PUFM-D17
Number of Elements
6
Number of Terminals
17
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
FLANGE MOUNT
Polarity/Channel Type
NPN
Qualification Status
Not Qualified
Surface Mount
NO
Terminal Form
SOLDER LUG
Terminal Position
UPPER
Transistor Application
SWITCHING
Transistor Element Material
SILICON
Want to compare parts?
  1. MG30G6EL2
    Toshiba America Electronic Components
    TRANSISTOR 30 A, 450 V, 6 CHANNEL, NPN, Si, POWER TRANSISTOR, 2-72A2A, 17 PIN, BIP General Purpose Power
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MG30G6EL2 by Toshiba America Electronic Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MG30G6EL2 by Toshiba America Electronic Components

Select Manufacturer
Which Manufacturer of MG30G6EL2 would you like to use for your alert(s)?
  • Please alert me when MG30G6EL2 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MG30G6EL2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MG30G6EL2 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MG30G6EL2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MG30G6EL2.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MG30G6EL2 by Toshiba America Electronic Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: