There are no models available for this part yet.
Overview of MG2FA536K by SEI Stackpole Electronics Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 9 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for MG2FA536K by SEI Stackpole Electronics Inc
Part Data Attributes for MG2FA536K by SEI Stackpole Electronics Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
STACKPOLE ELECTRONICS INC
|
Package Description
|
AXIAL LEADED
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.90
|
Additional Feature
|
FLAME PROOF
|
JESD-609 Code
|
e3
|
Manufacturer Series
|
MG
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Number of Terminals
|
2
|
Package Shape
|
TUBULAR PACKAGE
|
Packing Method
|
AMMO PACK
|
Rated Power Dissipation (P)
|
2 W
|
Rated Temperature
|
70 °C
|
Resistance
|
536000 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Surface Mount
|
NO
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
100 ppm/°C
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Shape
|
WIRE
|
Tolerance
|
1%
|
Working Voltage
|
3500 V
|
Alternate Parts for MG2FA536K
This table gives cross-reference parts and alternative options found for MG2FA536K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MG2FA536K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MGM2FB536K | Fixed Resistor, Metal Glaze/thick Film, 2W, 536000ohm, 3500V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | SEI Stackpole Electronics Inc | MG2FA536K vs MGM2FB536K |
MGE2FT536K | Fixed Resistor, Metal Glaze/thick Film, 2W, 536000ohm, 3500V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | SEI Stackpole Electronics Inc | MG2FA536K vs MGE2FT536K |
MG2FT536K | Fixed Resistor, Metal Glaze/thick Film, 2W, 536000ohm, 3500V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | SEI Stackpole Electronics Inc | MG2FA536K vs MG2FT536K |
MGE2FB536K | Fixed Resistor, Metal Glaze/thick Film, 2W, 536000ohm, 3500V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | SEI Stackpole Electronics Inc | MG2FA536K vs MGE2FB536K |
MGME2FB536K | Fixed Resistor, Metal Glaze/thick Film, 2W, 536000ohm, 3500V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | SEI Stackpole Electronics Inc | MG2FA536K vs MGME2FB536K |
MGM2FA536K | Fixed Resistor, Metal Glaze/thick Film, 2W, 536000ohm, 3500V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | SEI Stackpole Electronics Inc | MG2FA536K vs MGM2FA536K |
MGME2FT536K | Fixed Resistor, Metal Glaze/thick Film, 2W, 536000ohm, 3500V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | SEI Stackpole Electronics Inc | MG2FA536K vs MGME2FT536K |
MGM2FT536K | Fixed Resistor, Metal Glaze/thick Film, 2W, 536000ohm, 3500V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | SEI Stackpole Electronics Inc | MG2FA536K vs MGM2FT536K |
MG2FB536K | RESISTOR, METAL GLAZE/THICK FILM, 2W, 1%, 100ppm, 536000ohm, THROUGH HOLE MOUNT, AXIAL LEADED | SEI Stackpole Electronics Inc | MG2FA536K vs MG2FB536K |