Part Details for MG18B682J500CT by Walsin Technology Corporation
Overview of MG18B682J500CT by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MG18B682J500CT
MG18B682J500CT CAD Models
MG18B682J500CT Part Data Attributes
|
MG18B682J500CT
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
MG18B682J500CT
Walsin Technology Corporation
Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.0068uF, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0068 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, Paper, 7 Inch | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
Alternate Parts for MG18B682J500CT
This table gives cross-reference parts and alternative options found for MG18B682J500CT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MG18B682J500CT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DM105X7R682J50KB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.0068uF, 0603, | KYOCERA Corporation | MG18B682J500CT vs DM105X7R682J50KB |
DM105X7R682J50KL | CAP,CERAMIC,6.8NF,50VDC,5% -TOL,5% +TOL,X7R TC CODE,-15,15% TC,0603 CASE | KYOCERA Crystal Device Corporation | MG18B682J500CT vs DM105X7R682J50KL |
0603B682J500CR | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.0068uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | MG18B682J500CT vs 0603B682J500CR |
DM105X7R682J50KC | CAP,CERAMIC,6.8NF,50VDC,5% -TOL,5% +TOL,X7R TC CODE,-15,15% TC,0603 CASE | KYOCERA Crystal Device Corporation | MG18B682J500CT vs DM105X7R682J50KC |
0603B682J500C | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.0068uF, Surface Mount, 0603, CHIP | Fenghua (HK) Electronics Ltd | MG18B682J500CT vs 0603B682J500C |
DM105X7R682J50AL | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.0068uF, 0603, | KYOCERA Corporation | MG18B682J500CT vs DM105X7R682J50AL |
DM105X7R682J50AN | CAP,CERAMIC,6.8NF,50VDC,5% -TOL,5% +TOL,X7R TC CODE,-15,15% TC,0603 CASE | KYOCERA Crystal Device Corporation | MG18B682J500CT vs DM105X7R682J50AN |
DM105X7R682J50KL | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.0068uF, 0603, | KYOCERA Corporation | MG18B682J500CT vs DM105X7R682J50KL |
DM105X7R682J50KB | CAP,CERAMIC,6.8NF,50VDC,5% -TOL,5% +TOL,X7R TC CODE,-15,15% TC,0603 CASE | KYOCERA Crystal Device Corporation | MG18B682J500CT vs DM105X7R682J50KB |
0603B682J500SB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.0068uF, Surface Mount, 0603, CHIP | Fenghua (HK) Electronics Ltd | MG18B682J500CT vs 0603B682J500SB |