Part Details for MG18B473J500CG by Walsin Technology Corporation
Overview of MG18B473J500CG by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MG18B473J500CG
MG18B473J500CG CAD Models
MG18B473J500CG Part Data Attributes
|
MG18B473J500CG
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
MG18B473J500CG
Walsin Technology Corporation
Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.047uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.047 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, Paper, 13 Inch | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
Alternate Parts for MG18B473J500CG
This table gives cross-reference parts and alternative options found for MG18B473J500CG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MG18B473J500CG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0603H0500473JXQS02A5 | Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.047uF, 0603, | Knowles Capacitors | MG18B473J500CG vs 0603H0500473JXQS02A5 |
0603Y0500473JDB | Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.047uF, 0603, | Knowles Capacitors | MG18B473J500CG vs 0603Y0500473JDB |
CL10B473JB8ANNP | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.047uF, 0603, | Samsung Electro-Mechanics | MG18B473J500CG vs CL10B473JB8ANNP |
C0603C473J5RAC3190 | Ceramic Capacitor, Ceramic, | KEMET Corporation | MG18B473J500CG vs C0603C473J5RAC3190 |
SCM10B473JBNC | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.047uF, 0603, | Surge Components Inc | MG18B473J500CG vs SCM10B473JBNC |
CL10B473JB8GLNC | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.047uF, 0603, | Samsung Electro-Mechanics | MG18B473J500CG vs CL10B473JB8GLNC |
C0603T473J5RBL9028 | Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.047uF, 0603, | KEMET Corporation | MG18B473J500CG vs C0603T473J5RBL9028 |
C0603X473J5RALTU | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.047uF, Surface Mount, 0603, CHIP | KEMET Corporation | MG18B473J500CG vs C0603X473J5RALTU |
CM105X7R473J50KN | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.047uF, 0603, | KYOCERA Corporation | MG18B473J500CG vs CM105X7R473J50KN |
C0603C473J5RACAUTO7411 | Ceramic Capacitor, Ceramic, | KEMET Corporation | MG18B473J500CG vs C0603C473J5RACAUTO7411 |