Part Details for MG18B154J160CT by Walsin Technology Corporation
Overview of MG18B154J160CT by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MG18B154J160CT
MG18B154J160CT CAD Models
MG18B154J160CT Part Data Attributes
|
MG18B154J160CT
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
MG18B154J160CT
Walsin Technology Corporation
Ceramic Capacitor, Multilayer, Ceramic, 16V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.15uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.15 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, Paper, 7 Inch | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 16 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
Alternate Parts for MG18B154J160CT
This table gives cross-reference parts and alternative options found for MG18B154J160CT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MG18B154J160CT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0603B154J160ST | Ceramic Capacitor, Multilayer, Ceramic, 16V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.15uF, Surface Mount, 0603, CHIP | Fenghua (HK) Electronics Ltd | MG18B154J160CT vs 0603B154J160ST |
0603B154J160CT | Ceramic Capacitor, Multilayer, Ceramic, 16V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.15uF, Surface Mount, 0603, CHIP | Fenghua (HK) Electronics Ltd | MG18B154J160CT vs 0603B154J160CT |
0603B154J160S | Ceramic Capacitor, Multilayer, Ceramic, 16V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.15uF, Surface Mount, 0603, CHIP | Fenghua (HK) Electronics Ltd | MG18B154J160CT vs 0603B154J160S |
MG18B154J160CG | Ceramic Capacitor, Multilayer, Ceramic, 16V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.15uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | MG18B154J160CT vs MG18B154J160CG |
0603B154J160N | Ceramic Capacitor, Multilayer, Ceramic, 16V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.15uF, Surface Mount, 0603, CHIP | Fenghua (HK) Electronics Ltd | MG18B154J160CT vs 0603B154J160N |
0603B154J160NT | Ceramic Capacitor, Multilayer, Ceramic, 16V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.15uF, Surface Mount, 0603, CHIP | Fenghua (HK) Electronics Ltd | MG18B154J160CT vs 0603B154J160NT |
0603B154J160SB | Ceramic Capacitor, Multilayer, Ceramic, 16V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.15uF, Surface Mount, 0603, CHIP | Fenghua (HK) Electronics Ltd | MG18B154J160CT vs 0603B154J160SB |
0603B154J160CR | Ceramic Capacitor, Multilayer, Ceramic, 16V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.15uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | MG18B154J160CT vs 0603B154J160CR |